ShopVac Pump Vac30 Wet / Dry Vacuum Cleaner

  • Item no.: 813712
  • Manufacturer no.: 5870829
  • EAN: 0026282290700

The Ultra Pump Vac is a unique and patented combination of wet / dry vacuum with internal pump. This unit is ideal for emptying broken washing machines, swimming pools and flooded basements.

  • Item no.: 813712
  • Manufacturer no.: 5870829
  • EAN: 0026282290700

The Ultra Pump Vac is a unique and patented combination of wet / dry vacuum with internal pump. This unit is ideal for emptying broken washing machines, swimming pools and flooded basements.

  • 1525 mm / sec water column
Features Built-in pump
Operating voltage 230 V/50 Hz
Power consumption (P1) 1400 W
Power socket No
Max. air volume 80 l/s
Material (container) Plastic
Collector 30 l
Max. cable length 5.30 m
Length 55.5 mm
Width 42.5 mm
Height 42.5 mm
Weight 10 kg
Material (details) Plastic Tank
Max. power consumption 1400 W
Air volume 4.8 m³ / min airflow
Type Pump Vac 30
Product type Wet/dry vacuum cleaner

Technical data

  • 1525 mm / sec water column
Features Built-in pump
Operating voltage 230 V/50 Hz
Power consumption (P1) 1400 W
Power socket No
Max. air volume 80 l/s
Material (container) Plastic
Collector 30 l
Max. cable length 5.30 m
Length 55.5 mm
Width 42.5 mm

Frequently bought together

Similar products

See and discover other items from category Wet & Dry Vacuum Cleaners