ShopVac SUPER 1300 5970129 Wet/dry vacuum cleaner 1300 W 20 l

  • Item no.: 824302
  • Manufacturer no.: 5970129
  • EAN: 0262822905264

The powerful ShopVac SUPER 1300 5970129 Wet/dry vacuum cleaner 1300 W 20 l has a carry handle for easy transportation. Ideal of coarse dust in house, cellar, garages and is also suitable for outdoor areas.

  • Item no.: 824302
  • Manufacturer no.: 5970129
  • EAN: 0262822905264

The powerful ShopVac SUPER 1300 5970129 Wet/dry vacuum cleaner 1300 W 20 l has a carry handle for easy transportation. Ideal of coarse dust in house, cellar, garages and is also suitable for outdoor areas.

  • Vacuum hose dimensions: Ø 32 mm x 1.8 m
Operating voltage 230 V/50 Hz
Power consumption (P1) 1300 W
Power socket No
Material (container) Plastic
Collector 20 l
Max. cable length 5.4 m
Material (details) Plastic tank
Max. power consumption 1300 W
Air volume 4.9 m³/min
Type Super 1300
Product type Wet/dry vacuum cleaner

Technical data

  • Vacuum hose dimensions: Ø 32 mm x 1.8 m
Operating voltage 230 V/50 Hz
Power consumption (P1) 1300 W
Power socket No
Material (container) Plastic
Collector 20 l
Max. cable length 5.4 m
Material (details) Plastic tank
Max. power consumption 1300 W
Air volume 4.9 m³/min
Type Super 1300

Frequently bought together

Similar products

See and discover other items from category Wet & Dry Vacuum Cleaners