ShopVac SUPER 30 5973329 Wet/dry vacuum cleaner 1400 W 30 l

  • Item no.: 824304
  • Manufacturer no.: 5973329
  • EAN: 0262822905646

Powerful wet and dry suction with a carry handle for easy transportation. Ideal of coarse dust in house, cellar, garages and is also suitable for outdoor areas.

  • Item no.: 824304
  • Manufacturer no.: 5973329
  • EAN: 0262822905646

Powerful wet and dry suction with a carry handle for easy transportation. Ideal of coarse dust in house, cellar, garages and is also suitable for outdoor areas.

Operating voltage 230 V/50 Hz
Power consumption (P1) 1400 W
Power socket No
Max. air volume 85 l/s
Material (container) Plastic
Collector 30 l
Max. cable length 5.30 m
Material (details) Plastic tank
Max. power consumption 1400 W
Air volume 5.1 m³/min
Type Super 30
Product type Wet/dry vacuum cleaner

Technical data

Operating voltage 230 V/50 Hz
Power consumption (P1) 1400 W
Power socket No
Max. air volume 85 l/s
Material (container) Plastic
Collector 30 l
Max. cable length 5.30 m
Material (details) Plastic tank
Max. power consumption 1400 W
Air volume 5.1 m³/min

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Wet & Dry Vacuum Cleaners