ShopVac Tool Mate 3880229 Wet/dry vacuum cleaner 10 l

  • Item no.: 2107936
  • Manufacturer no.: 3880229
  • EAN: 0026282290793

The Tool Mate is a unique combination of tool box and integrated wet and dry vacuum cleaner. This device consists of a spacious tool case and a handy wet and dry vacuum cleaner, with which impurities can be removed immediately. The tool Mate is ideal…

  • Item no.: 2107936
  • Manufacturer no.: 3880229
  • EAN: 0026282290793

The Tool Mate is a unique combination of tool box and integrated wet and dry vacuum cleaner. This device consists of a spacious tool case and a handy wet and dry vacuum cleaner, with which impurities can be removed immediately. The tool Mate is ideal…

  • Water column: 1445 mm/sec.
  • Air passage 4.5 m³/min.
Operating voltage 230 V
Power (P2) 1400 W
Material (container) Plastic
Collector 10 l
Product type Wet/dry vacuum cleaner

Technical data

  • Water column: 1445 mm/sec.
  • Air passage 4.5 m³/min.
Operating voltage 230 V
Power (P2) 1400 W
Material (container) Plastic
Collector 10 l
Product type Wet/dry vacuum cleaner

Frequently bought together

Similar products

See and discover other items from category Wet & Dry Vacuum Cleaners