ShopVac WALL MOUNT 15 3941029 Wet/dry vacuum cleaner

  • Item no.: 2107935
  • Manufacturer no.: 3941029
  • EAN: 0026282290816

The Wall Mount is a central suction unit for workshops and garages and is equipped with a carrying handle. This powerful, fixed wet and dry vacuum cleaner is ideal for garages, hobby rooms and workshops.

This text is machine translated.

  • Item no.: 2107935
  • Manufacturer no.: 3941029
  • EAN: 0026282290816

The Wall Mount is a central suction unit for workshops and garages and is equipped with a carrying handle. This powerful, fixed wet and dry vacuum cleaner is ideal for garages, hobby rooms and workshops.

This text is machine translated.

  • Water column: 1445 mm/sec.
  • Air passage 4.5 m³/min.
Operating voltage 230 V
Power (P2) 1400 W
Material (container) Plastic
Product type Wet/dry vacuum cleaner

Technical data

  • Water column: 1445 mm/sec.
  • Air passage 4.5 m³/min.
Operating voltage 230 V
Power (P2) 1400 W
Material (container) Plastic
Product type Wet/dry vacuum cleaner

Frequently bought together

Similar products

See and discover other items from category Wet & Dry Vacuum Cleaners