Showa URACoil 386 Gr.L 4705 HPPE , Nitrile Cut-proof glove Size (gloves): 8, L EN 388:2016 CAT II 1 Pair
Cut protection performance through the technical DURACoil casing technology, micro-porous nitrile coating in the inner hand, breathable, soft, flexible HPPE offers in combination with the high-strength multi-filament coating technology maximum comfor…
Cut protection performance through the technical DURACoil casing technology, micro-porous nitrile coating in the inner hand, breathable, soft, flexible HPPE offers in combination with the high-strength multi-filament coating technology maximum comfor…
Cut protective gloves DURACoil 386 size L/8
Cut protection performance through the technical DURACoil casing technology, micro-porous nitrile coating in the inner hand, breathable, soft, flexible HPPE offers in combination with the high-strength multi-filament coating technology maximum comfort for precision work, embossed nitrile palm diverts oil and thus improves the grip and durability in slightly oily environments, washable
This text is machine translated.
Highlights & Details
- HPPE reinforced DURACoil support fabric
- Multifilament polyester sheath
- En 388:2016: Cut protection level C.
- Good grip and ventilation
- Seamless processing
- Abrasion resistance level 4
Facts
- HPPE reinforced DURACoil carrier fabric with multifilament polyester sheath
- EN 388:2016: Cut protection level C
- micro-porous nitrile coating on the palm for good grip and ventilation
- excellent fit thanks to optimized carrier fabric
- seamless processing
- Abrasion resistance level 4
Comments
Customer reviews
Similar products
See and discover other items from category Cut Resistant Gloves