Shuttle DH310 Mini PC Intel i7-8700 (6 x 3.2 GHz / max. 4.6 GHz) 8 GB RAM 240 GB SSD Win 10 Pro

  • Item no.: 1763808
  • Manufacturer no.: DH310 I7-8700 8GB 240SSD W10pro
  • EAN: 4053199574513

The Shuttle XPC slim DH310 is a robust 1.3-liter PC with H310 Chipset For Intel LGA 1151 v2 desktop processors of the 8. Generation with code name "Coffee Lake". It supports the simultaneous use of two Ultra HD display via HDMI 2.0 and Display Port a…

  • Item no.: 1763808
  • Manufacturer no.: DH310 I7-8700 8GB 240SSD W10pro
  • EAN: 4053199574513

The Shuttle XPC slim DH310 is a robust 1.3-liter PC with H310 Chipset For Intel LGA 1151 v2 desktop processors of the 8. Generation with code name "Coffee Lake". It supports the simultaneous use of two Ultra HD display via HDMI 2.0 and Display Port a…

  • Suitable 24/7
Product type Mini PC
CPU series Intel Core i7
Processor/type i7-8700
Processor generation 8th Gen (Coffee Lake)
Processor cores (No.) 6 x
CPU speed 3.2 GHz
Turbo frequency (max.) 4.6 GHz
CPU cache 12 MB
RAM
8 GB
RAM type DDR4 RAM
Graphics card type Intel UHD Graphics
SSD size (total) 240 GB
SSD 1 type SSD
SSD 240 GB
SSD connection SSD SATA III (600 MB/s)
Drive w/o hard drive
No. of DisplayPort 1 x
No. of Gigabit LANs 2 x
No. of HDMI ports 1 x
No. of USB 3.0 ports 4 x
No. of serial ports 2 x
No. of USB 2.0 ports 4 x
Interfaces HDMI™ , DisplayPort , USB 2.0 , USB 3.0 , SD , Microphone (3.5 mm jack) , Headphone jack (3.5 mm) , LAN (10/100/1000 Mbps) , Serial (9-pin)
Supported memory cards SD , SDHC
Width 165 mm
Height 43 mm
T 190 mm
Weight 2500
PSU power 90 W
Operating system (Version) Windows® 10 Pro
CPU Intel I 7-8700
Case Shuttle DH310
Features SSD operating system , Built-in SSD , Kensington lock
Motherboard Shuttle
Motherboard slots 1 x m. 2 SATA

Technical data

  • Suitable 24/7
Product type Mini PC
CPU series Intel Core i7
Processor/type i7-8700
Processor generation 8th Gen (Coffee Lake)
Processor cores (No.) 6 x
CPU speed 3.2 GHz
Turbo frequency (max.) 4.6 GHz
CPU cache 12 MB
RAM
8 GB
RAM type DDR4 RAM

Frequently bought together

Similar products

See and discover other items from category Mini PCs