Shuttle DH370 Barebone w/o CPU
The Shuttle XPC slim Barebone DH370 is a robust 1.3 liter Barebone PC with H370 chipset for Intel LGA 1151v2 desktop processors of the 8./9. Generation "Coffee Lake (Refresh)". It supports the simultaneous operation of three Ultra HD displays via HDM…
- Warranty: 24 months
- Manufacturer: Shuttle
The Shuttle XPC slim Barebone DH370 is a robust 1.3 liter Barebone PC with H370 chipset for Intel LGA 1151v2 desktop processors of the 8./9. Generation "Coffee Lake (Refresh)". It supports the simultaneous operation of three Ultra HD displays via HDM…
- Warranty: 24 months
- Manufacturer: Shuttle
Technical data
- See data sheet in the shop
Base | Intel® 1151v2 |
---|---|
Processor generation | 9th Gen (Coffe Lake refurbished) |
RAM type | DDR4 RAM |
No. of memory slots | 2 |
Graphics card type | Intel UHD Graphics |
Drive | w/o hard drive |
No. of DisplayPort | 2 x |
No. of Gigabit LANs | 2 x |
No. of HDMI ports | 1 x |
Supported memory cards | SDHC |
PSU power | 90 W |
---|---|
Width | 165 mm |
Height | 43 mm |
Depth | 190 mm |
Dim | (W x H x D) 165 x 43 x 190 mm |
Weight | 1300 |
No. of USB 3.1 | 8 x |
Product type | Barebone w/o CPU |
Shuttle DH-370 Mini PC Barebone Intel-Coffe Lake
The Shuttle XPC slim Barebone DH370 is a robust 1.3 liter Barebone PC with H370 chipset for Intel LGA 1151v2 desktop processors of the 8./9. Generation "Coffee Lake (Refresh)". It supports the simultaneous operation of three Ultra HD displays via HDMI 2.0 and display ports and offers dual Intel network, four USB 3.1 Gen. 2 and two COM ports. Its slim metal housing with VESA mount, versatile connectivity and reliable operation at up to 50 °C ambient temperature make the DH370 ideal for professional applications such as digital signage, POS, POI, slot machines, office, healthcare and industry.
This text is machine translated.
Highlights & Details
- suitable 24/7
- Socket 1151v2 for powerful Intel-CPU
- 2 COM ports (1 port freely configurable, 232,422,485)
- Very quiet in operation
- Only 1 liter of space
- 3 monitors can be connected
- Incl. VESA bracket (75/100)
Delivery
- Barebone, instructions, VESA mount, driver DVD, external power supply, heat conductive paste
- Warranty: 24 months
- Manufacturer: Shuttle
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Barebone Computers