Shuttle DH410_KIT_B Mini PC Intel i7-10700 (8 x 2.9 GHz / max. 4.8 GHz) 8 GB RAM 500 GB SSD Win 10 Pro
The shuttle XPC DH410 with H410 chipset brings the performance of Intel's 10. Generation of Core Desktop processors (codename "comet Lake- S") with socket LGA1200 in compact 1.3-liter format. It supports the simultaneous operation of two Ultra HD dis…
- Warranty: 24 months
- Manufacturer: Shuttle
The shuttle XPC DH410 with H410 chipset brings the performance of Intel's 10. Generation of Core Desktop processors (codename "comet Lake- S") with socket LGA1200 in compact 1.3-liter format. It supports the simultaneous operation of two Ultra HD dis…
- Warranty: 24 months
- Manufacturer: Shuttle
Documents & Downloads
Shuttle Mini PC DH410_KIT_B
The shuttle XPC DH410 with H410 chipset brings the performance of Intel's 10. Generation of Core Desktop processors (codename "comet Lake- S") with socket LGA1200 in compact 1.3-liter format. It supports the simultaneous operation of two Ultra HD displays via HDMI 2.0a and DisplayPort. Dual Intel network and COM ports are also available. Its slim metal case with VESA mount, wide range of connectivity options and reliable operation at up to 50 °C ambient temperature make the DH410 ideal for professional applications such as digital signage, POS, POI, slot machines, office, Healthcare and industry.
This text is machine translated.
Highlights & Details
- CPU: Intel® Core™ i7 i7-10700 (8 x 2.9 GHz / max. 4.8 GHz)
- RAM: 8 GB RAM
- Memory size: 500 GB SSD
- Graphics card: Intel UHD Graphics 630
- Windows® 10 Pro 64-Bit
Delivery
- PC
- User manual.
- Power supply unit
- Warranty: 24 months
- Manufacturer: Shuttle
Comments
HDMI® is a registered trademark of HDMI Licensing, LLC.Image may differ from actual product.
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Mini PCs