Shuttle DL10J-V2 Mini PC Intel Celeron J4005 (2 x 2 GHz / max. 2.7 GHz) 8 GB RAM 240 GB SSD Win 10 Pro

  • Item no.: 1720502
  • Manufacturer no.: DL10JV2
  • EAN: 4053199563937

The Shuttle XPC slim DL10J is the successor of the DX30.This Fanless slim PC with economical Intel Celeron J4005"Gemini Lake "processor is suitable both as particularlySlim PC system, as well asFor purely network-based applications in client/serverEn…

  • Item no.: 1720502
  • Manufacturer no.: DL10JV2
  • EAN: 4053199563937

The Shuttle XPC slim DL10J is the successor of the DX30.This Fanless slim PC with economical Intel Celeron J4005"Gemini Lake "processor is suitable both as particularlySlim PC system, as well asFor purely network-based applications in client/serverEn…

  • Passive cooling
  • Serial Interfaces
  • Suitable 24/7
  • External power supply 40 Watt
Product type Mini PC
CPU series Intel® Celeron®
Processor/type Celeron J4005
Processor generation Gemini Lake
Processor cores (No.) 2 x
CPU speed 2 GHz
Turbo frequency (max.) 2.7 GHz
CPU cache 4 MB
RAM
8 GB
RAM type DDR4 RAM
Graphics card type Intel UHD Graphics
Graphics card type 600
SSD size (total) 240 GB
SSD 1 type SSD
SSD 240 GB
SSD connection SSD SATA III (600 MB/s)
Drive w/o hard drive
No. of Gigabit LANs 1 x
No. of HDMI ports 1 x
No. of USB 3.0 ports 2 x
No. of serial ports 2 x
No. of USB 2.0 ports 4 x
Interfaces HDMI™ , USB 2.0 , USB 3.0 , Headphone jack (3.5 mm) , Microphone (3.5 mm jack) , Serial (9-pin) , SD , Wi-Fi
Supported memory cards microSD , microSDHC , microSDXC
Width 165 mm
Height 43 mm
Depth 190 mm
Weight 2.1 kg
PSU power 40 W
Operating system (Version) Windows® 10 Pro
CPU Intel Celeron Dual Core J4005
Features SSD operating system , Built-in SSD
Motherboard Shuttle
Motherboard slots M. 2-2280 slot for SSD

Technical data

  • Passive cooling
  • Serial Interfaces
  • Suitable 24/7
  • External power supply 40 Watt
Product type Mini PC
CPU series Intel® Celeron®
Processor/type Celeron J4005
Processor generation Gemini Lake
Processor cores (No.) 2 x
CPU speed 2 GHz
Turbo frequency (max.) 2.7 GHz
CPU cache 4 MB
RAM
8 GB
RAM type DDR4 RAM

Frequently bought together

Similar products

See and discover other items from category Mini PCs