Shuttle DS10U3 Mini PC Intel I3-8145U (2 x 2.1 GHz / max. 3.9 GHz) 8 GB RAM 240 GB SSD

  • Item no.: 2204934
  • Manufacturer no.: DS10U3
  • EAN: 4064161012889

Fanless 1.3 liter industrial PC with Whiskey Lake-U processorThe DS10U series are slim, fanless PCs in a robust metal housing with universal connection options. The soldered Intel "Whiskey Lake-U" processor offers sufficient performance for the playb…

  • Item no.: 2204934
  • Manufacturer no.: DS10U3
  • EAN: 4064161012889

Fanless 1.3 liter industrial PC with Whiskey Lake-U processorThe DS10U series are slim, fanless PCs in a robust metal housing with universal connection options. The soldered Intel "Whiskey Lake-U" processor offers sufficient performance for the playb…

Product type Mini PC
CPU series Intel® Core™ i3
Processor/type I3-8145U
Processor generation 8th Gen (Coffee Lake)
Processor cores (No.) 2 x
CPU speed 2.1 GHz
Turbo frequency (max.) 3.9 GHz
CPU cache 4 MB
RAM
8 GB
RAM type DDR4 RAM
Memory clock speed 2133 MHz
No. of memory slots 2
RAM / Max. upgrade 32 GB
No. of graphics cards 1
Graphics card type Intel UHD Graphics
Graphics card type 620
SSD size (total) 240 GB
SSD 1 type SSD
SSD 240 GB
SSD connection SSD SATA III (600 MB/s)
Hard drive capacity (total) 0 GB
Hard drive 0 GB
Drive w/o hard drive
Mobile internet WiFi
No. of DisplayPort 1 x
No. of Gigabit LANs 2 x
No. of HDMI ports 1 x
No. of serial ports 1 x
No. of USB 2.0 ports 4 x
No. of USB 3.1 (1st gen) 2 x
No. of VGA ports 1 x
Interfaces DisplayPort , Gigabit LAN (1 Gbps) , HDMI™ , Card reader , Headphone jack (3.5 mm) , Microphone (3.5 mm jack) , RJ45 , Serial (9-pin) , USB 2.0 , USB 3.2 (Gen 1) , VGA , Wi-Fi 5 (IEEE 802.11 ac/n/g/b/a)
Supported memory cards SD , SDHC , SDXC
Colour Black
Width 165 mm
Height 39.5 mm
Depth 200 mm
Weight 1.5 kg
PSU power 65 W
Operating system (Version) w/o OS
CPU Intel® Core™ i3-8145U processor (up to 3.90 GHz with Intel® Turbo Boost Technology 2.0, 4 MB Intel® Cache)

Technical data

Product type Mini PC
CPU series Intel® Core™ i3
Processor/type I3-8145U
Processor generation 8th Gen (Coffee Lake)
Processor cores (No.) 2 x
CPU speed 2.1 GHz
Turbo frequency (max.) 3.9 GHz
CPU cache 4 MB
RAM
8 GB
RAM type DDR4 RAM

Frequently bought together

Similar products

See and discover other items from category Mini PCs