Shuttle EN01J4 Industrial PC Intel® Pentium® Pentium J4205 (4 x 1.5 GHz / max. 2.6 GHz) 8 GB 64 GB w/o OS
The shuttle EN01J4 is a fanless IPC in a robust 450 ml metal housing, which is intended for DIN rail or VESA mounting and can be used in many different ways. It is designed for reliable, maintenance-free continuous operation at up to 50 °C. Internall…
- Warranty: 24 months
- Manufacturer: Shuttle
The shuttle EN01J4 is a fanless IPC in a robust 450 ml metal housing, which is intended for DIN rail or VESA mounting and can be used in many different ways. It is designed for reliable, maintenance-free continuous operation at up to 50 °C. Internall…
- Warranty: 24 months
- Manufacturer: Shuttle
Technical data
CPU | Intel® Pentium® Processor J4205 (2MB cache, up to 2.6GHz) |
---|---|
CPU series | Intel® Pentium® |
Processor/type | Pentium J4205 |
Processor generation | Apollo Lake |
Processor cores (No.) | 4 x |
CPU speed | 1.5 GHz |
Turbo frequency (max.) | 2.6 GHz |
CPU cache | 2 MB |
RAM | 8 GB |
RAM type | LPDDR4-RAM |
Memory clock speed | 2400 MHz |
---|---|
Graphics card type | Intel HD Graphics |
Graphics card type | 505 |
Hard drive capacity (total) | 64 GB |
Hard drive 1 type | Flash |
Hard drive | 64 GB |
Hard drive 1 connection | eMMC |
Drive | w/o hard drive |
No. of Gigabit LANs | 1 x |
No. of HDMI ports | 1 x |
No. of USB 3.1 (1st gen) | 2 x |
Interfaces | Gigabit LAN (1 Gbps) , HDMI™ , Card reader , Micro USB 2.0 , RJ45 , USB 3.2 (Gen 1) |
Supported memory cards | microSD , microSDHC , microSDXC |
Colour | Black |
Width | 54.4 mm |
Height | 90 mm |
Depth | 92.4 mm |
Weight | 0.48 kg |
PSU power | 40 W |
Product type | Industrial PC |
Operating system (Version) | w/o OS |
Documents & Downloads
Shuttle EN01J4 Industrial PC
The shuttle EN01J4 is a fanless IPC in a robust 450 ml metal housing, which is intended for DIN rail or VESA mounting and can be used in many different ways. It is designed for reliable, maintenance-free continuous operation at up to 50 °C. Internally, there is a CPU board with an Intel "Apollo Lake" processor and an I/O board with several connectors and card reader. Optional features are: Second network port with PoE function, LTE/WLAN function and video recording via HDMI. The shuttle EN01J4 is aimed at professional applications such as edge computing (IoT Gateway), automation, control, digital signage, data acquisition and video surveillance.
A power supply unit is not included in the delivery.
This text is machine translated.
Highlights & Details
- Intel® Pentium® Pentium J4205 (4 x 1.5 GHz / max. 2.6 GHz) CPU
- 64 GBHDD / 8 GB RAM
- Intel HD Graphics 505 graphics
- w/o OS
Delivery
- MULTILINGUAL INSTALLATION GUIDE (DE, EN, FR, ES, JP, KR, SC, TC)
- Driver DVD (Windows 10, 64-bit)
- Metal bracket for VESA and DIN rail mounting
- Two screws M3 x 4 mm (connects metal bracket to PC)
- DIN rail/rail clip
- Two screws M3 x 4 mm (connects metal bracket with DIN rail/rail clip)
- VESA bracket for 75 / 100 mm standard
- Four M4 x 10 mm screws (connects VESA mount with external mount)
- Two M3 x 5 mm screws (for mounting a M.2 card)
- 2-pin Phoenix screw terminal
- DC adapter cable (connects the screw terminal with a 5.5 / 2.5 mm power supply hollow plug)
- Warranty: 24 months
- Manufacturer: Shuttle
Comments
HDMI® is a registered trademark of HDMI Licensing, LLC.Image may differ from actual product.
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Industrial PCs