Shuttle P51U All-in-one barebone Intel® Celeron® 4205U 2 x 1.8 GHz
The Shuttle XPC all-in-one P51U with capacitive 15.6" multi-touch screen offers full HD resolution.An Intel Ultra Low Voltage (ULV) processor provides oneHigh computing power with low power consumption. Thanks to completely passive cooling, the syste…
- Warranty: 24 months
- Manufacturer: Shuttle
The Shuttle XPC all-in-one P51U with capacitive 15.6" multi-touch screen offers full HD resolution.An Intel Ultra Low Voltage (ULV) processor provides oneHigh computing power with low power consumption. Thanks to completely passive cooling, the syste…
- Warranty: 24 months
- Manufacturer: Shuttle
Technical data
- See data sheet
Processor generation | Whiskey Lake |
---|---|
Processor/type | 4205U |
CPU series | Intel® Celeron® |
Processor cores (No.) | 2 x |
CPU speed | 1.8 GHz |
RAM type | DDR4 RAM |
No. of memory slots | 2 |
Graphics card type | Intel HD Graphics |
Graphics card type | 610 |
Drive | w/o hard drive |
Hard drive | 0 GB |
---|---|
Interfaces | Audio stereo (3.5 mm jack) , HDMI™ , Card reader , LAN (10/100/1000 Mbps) , M.2 , Microphone (3.5 mm jack) , SATA III , VGA , USB 3.2 (Gen 1) , USB 2.0 , Card reader , Serial (9-pin) |
No. of Gigabit LANs | 1 x |
No. of HDMI ports | 1 x |
No. of serial ports | 2 x |
No. of USB 2.0 ports | 2 x |
No. of VGA ports | 1 x |
Supported memory cards | SD |
PSU power | 65 W |
Width | 394 mm |
Height | 273 mm |
Depth | 40 mm |
Dim | (W x H x D) 394 x 273 x 40 mm |
Weight | 3.25 kg |
Features | Built-in camera , Built-in speakers , Multi-touch display , Dustproof |
No. of USB 3.1 | 2 x |
Product type | All-in-one barebone |
Documents & Downloads
Shuttle P51U, 15.6", Celeron 4205U, Barebone
The Shuttle XPC all-in-one P51U with capacitive 15.6" multi-touch screen offers full HD resolution.
An Intel Ultra Low Voltage (ULV) processor provides one
High computing power with low power consumption. Thanks to completely passive cooling, the system is practically silent, maintenance-free and suitable for 24/7 continuous operation.
Also ideal for
Applications in vertical markets are the arrangement of most of the connections on the bottom of the housing and the resistance of the front side against dust and water spray according to the protection class IP54.
This text is machine translated.
Highlights & Details
- 15.6" (39.6 cm) full HD display
- 10 point Mutlitouch display
- IP54 protected against dust and splash water
- Intel HD graphics
- Intel Celeron Dual-Core CPU
- Fanless cooling system
Delivery
- Device, instructions, driver DVD, 2x mounting plate for a 2.5" drive, external power supply with cable, screws
- Warranty: 24 months
- Manufacturer: Shuttle
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Barebone Computers