Shuttle X50V6 39.6 cm (15.6 inch) All-in-one PC Intel® Celeron® 3865U 8 GB 120 GB SSD Intel HD Graphics 610 Windows® 10
All-in-one PC for POS, POI, kiosk applicationsShuttle XPC all-in-one X50V6 is the new model in successful X50 series shuttles and is equipped with an Intel® Celeron® processor 3865U (2 MB cache, 1.80 GHz). The modern Kby-Lake architecture and the red…
- Warranty: 24 months
- Manufacturer: Shuttle
All-in-one PC for POS, POI, kiosk applicationsShuttle XPC all-in-one X50V6 is the new model in successful X50 series shuttles and is equipped with an Intel® Celeron® processor 3865U (2 MB cache, 1.80 GHz). The modern Kby-Lake architecture and the red…
- Warranty: 24 months
- Manufacturer: Shuttle
Technical data
Display (cm) | 39.6 cm |
---|---|
Screen size diagonal (inches) | 15.6 inch |
Display properties | Touch colour display |
Display resolution | 1366 x 768 p |
CPU | Intel® Celeron® Processor 3865U (2 MB Cache, 1.80 GHz) |
CPU series | Intel® Celeron® |
Processor/type | 3865U |
Processor cores (No.) | 2 x |
CPU speed | 1.8 GHz |
CPU cache | 2 MB |
RAM | 8 GB |
---|---|
RAM type | DDR4 RAM |
No. of memory slots | 2 |
RAM / Max. upgrade | 32 GB |
Graphics card type | Intel HD Graphics |
Graphics card type | 610 |
SSD size (total) | 120 GB |
SSD 1 type | SSD |
SSD | 120 GB |
SSD connection | SSD SATA III (600 MB/s) |
Drive | w/o hard drive |
Mobile internet | WiFi |
No. of Gigabit LANs | 1 x |
No. of HDMI ports | 1 x |
No. of parallel ports | 1 x |
No. of serial ports | 2 x |
No. of USB 2.0 ports | 4 x |
No. of VGA ports | 1 x |
No. of USB 3.0 ports | 2 x |
Interfaces | Gigabit LAN (1 Gbps) , HDMI™ , Card reader , Headphone jack (3.5 mm) , Microphone (3.5 mm jack) , Parallel (IEEE 1284) , RJ45 , Serial (9-pin) , USB 2.0 , USB 3.2 Gen 1 (USB 3.0) , VGA , Wi-Fi 4 (IEEE 802.11 n/g/b/a) |
Supported memory cards | SD |
Colour | Black |
Width | 391 mm |
Height | 327 mm |
Depth | 42 mm |
Weight | 4.8 kg |
PSU power | 65 W |
Features | SSD operating system , Built-in camera , Built-in speakers , Built-in microphone , Built-in SSD , Kensington lock , Memory card reader |
Product type | All-in-one PC |
Operating system (Version) | Windows® 10 Pro |
Shuttle X50V6 All-in-One PC
All-in-one PC for POS, POI, kiosk applications
Shuttle XPC all-in-one X50V6 is the new model in successful X50 series shuttles and is equipped with an Intel® Celeron® processor 3865U (2 MB cache, 1.80 GHz). The modern Kby-Lake architecture and the reduced structural width of the processor of only 14 nm have a very positive effect on power consumption and computing power. Thanks to completely passive cooling, the system is practically silent, maintenance-free and suitable for 24/7 continuous operation. Useful for vertical market applications is the arrangement of most connections on the bottom of the housing and the resistance of the front side against dust and water spray according to protection class IP54.
This model variant is additionally equipped with 2 serial and a parallel interface. By using a very fast 120 GB SSD, the pre-installed Windows 10 Pro (64 bit) starts in seconds.
This text is machine translated.
Highlights & Details
- Display: 39.6 cm (15.6 inch) Touch colour display 1366 x 768 p
- CPU: Intel® Celeron® (3865U) (2 x 1.8 GHz)
- RAM: 8 GB DDR4 RAM
- Memory: 120 GB SSD
- Graphics card: Intel HD Graphics 610
- Operating system: Windows® 10 Pro
Facts
- IP54 Splash-proof
- Watch Dog Hardware
- 24/7 suitable
- Fanless
Delivery
- PC, instructions, power supply
- Warranty: 24 months
- Manufacturer: Shuttle
Comments
HDMI® is a registered trademark of HDMI Licensing, LLC.Image may differ from actual product.
Frequently bought together
Customer reviews
Similar products
See and discover other items from category All-in-One PCs