Shuttle XC60J Mini PC Intel Celeron J3355 (2 x 2 GHz / max. 2.5 GHz) 4 GB RAM 240 GB SSD
Fanless 3-liter-PC for the continuous operation with 8 COM portsThe Shuttle XPC XC 60 J is a Fanless slim PC with economical Intel Celeron J 3355 "Apollo Lake "Processor. This product is particularly suitable for professional users designed a large n…
- Warranty: 24 months
- Manufacturer: Shuttle
Fanless 3-liter-PC for the continuous operation with 8 COM portsThe Shuttle XPC XC 60 J is a Fanless slim PC with economical Intel Celeron J 3355 "Apollo Lake "Processor. This product is particularly suitable for professional users designed a large n…
- Warranty: 24 months
- Manufacturer: Shuttle
Technical data
Product type | Mini PC |
---|---|
CPU series | Intel® Celeron® |
Processor/type | Celeron J3355 |
Processor generation | Apollo Lake |
Processor cores (No.) | 2 x |
CPU speed | 2 GHz |
Turbo frequency (max.) | 2.5 GHz |
CPU cache | 2 MB |
RAM | 4 GB |
RAM type | DDR3 RAM |
Graphics card type | Intel HD Graphics |
---|---|
Graphics card type | 500 |
SSD size (total) | 240 GB |
SSD 1 type | SSD |
SSD | 240 GB |
SSD connection | SSD SATA III (600 MB/s) |
Drive | w/o hard drive |
No. of Gigabit LANs | 1 x |
No. of HDMI ports | 1 x |
No. of USB 3.0 ports | 2 x |
No. of serial ports | 8 x |
No. of USB 2.0 ports | 2 x |
Interfaces | USB 2.0 , USB 3.2 Gen 1 (USB 3.0) , RS232 , RS422 , RS485 , HDMI™ , M.2 , Audio stereo (3.5 mm jack) , Microphone (3.5 mm jack) , LAN (10/100/1000 Mbps) |
Width | 20 cm |
Height | 7.2 cm |
Depth | 23.8 cm |
Weight | 1.5 kg |
PSU power | 65 W |
Operating system (Version) | w/o OS |
Case | Shuttle |
Motherboard | Shuttle |
Documents & Downloads
Shuttle XC 60 J Intel 3355 4GB 240 GB
Fanless 3-liter-PC for the continuous operation with 8 COM ports
The Shuttle XPC XC 60 J is a Fanless slim PC with economical Intel Celeron J 3355 "Apollo Lake "Processor. This product is particularly suitable for professional users designed a large number COM ports need. The XC60 J is therefore ideally suited as an energy-saving and economical POS system or as a control PC can be used in continuous operation.
This text is machine translated.
Highlights & Details
- Fanless 3-liter-PC for continuous 24/7 operation with 8 COM ports
- Intel Celeron 2.5Ghz dual-core J 3355
- 4 GB RAM + 240 GB SSD
- Dimensions: 23.8 x 20 x 7.2 cm (lxwxh)
- Without Operating System
Delivery
- PC, instructions, external power supply
- Warranty: 24 months
- Manufacturer: Shuttle
Comments
HDMI® is a registered trademark of HDMI Licensing, LLC.Image may differ from actual product.
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Mini PCs