Shuttle XH310RV Barebone w/o CPU

  • Item no.: 2182026
  • Manufacturer no.: XH310RV
  • EAN: 0887993001623

The 3.5 liter housing - discreetly stylish Shuttle has always paid special attention to the inner and outer esthetics of its mini-PCs. With the right mix of style, format and latest technology, an attractive and versatile mini PC could be created, wh…

  • Item no.: 2182026
  • Manufacturer no.: XH310RV
  • EAN: 0887993001623

The 3.5 liter housing - discreetly stylish Shuttle has always paid special attention to the inner and outer esthetics of its mini-PCs. With the right mix of style, format and latest technology, an attractive and versatile mini PC could be created, wh…

  • Slim design
  • Flat 3.5L housing, black, front flaps
  • Dimensions 24.2 x 20 x 7.25 cm (L/W/H)
  • Permissible ambient temperature: 0-50°C.
  • Motherboard in Mini-ITX-Format (17 x 17 cm)
  • Processor
  • Socket LGA1151v2 supports Intel Core CPUs
  • Gen. 8/9 "Coffee Lake" with max. 65 W TDP
  • Core i9/i7/i5/i3, Pentium Gold, Celeron [10]
  • Supplied heatpipe cooling system
  • Operating system
  • Delivery without operating system
  • Supports Windows 10 and Linux - 64 bit
  • Chipset Intel H310 Chipset
  • Memory 2x 260-pin SO-DIMM slot
  • Supports DDR4-2400/2666, max. 2x 16 GB
  • Graphics integrated Intel UHD graphics
  • Supports two 4K displays simultaneously
  • Drive bays
  • Slots: 2x 2.5” for hard disks or SSDs and
  • 1x for optical SATA Slimline drive
  • Connections: 3x Serial ATA max. 6 GB/s,
  • Pre-installed cables for a 2.5" drive and
  • An ODD slim drive
  • Mini-Slots M.2 2280M Slot (supports SATA/PCIe SSDs)
  • M.2 2230E slot (supports WLAN cards)
  • External connections
  • HDMI 2.0a + DisplayPort 1.2 + D-Sub/VGA
  • 5.1 HD audio (digital audio via HDMI/DP)
  • 4x USB 3.0, 4x USB 2.0 (2 each front/rear)
  • 2x Intel Gigabit LAN, 2x RS232 (1x RS422/RS485)
  • Connection for external power/clear CMOS button
  • Onboard connections
  • USB 2.0, embedded DisplayPort. LPC
  • Connection for 12V supply voltage
  • Always-On-Jumper (Power-on-after-power-fail)
  • Optional accessories
  • Stand (PS01), 3.5" bracket (PHD4)
  • VESA BRACKET (PV02), WLAN (WLN-M)
  • DVD-slot cover (MY01)
  • Cable for an external power button (CXP01)
  • Power supply 90W/19V adapter (DC-in also supports 12V)
Base
Intel® 1151v2
Processor generation 9th Gen (Coffe Lake refurbished)
RAM type DDR4 RAM
No. of memory slots 2
Memory banks 2
Graphics card type Intel UHD Graphics
Drive w/o hard drive
Interfaces Audio 5.1 (3.5 mm jack) , DisplayPort , HDMI™ , Headphone jack (3.5 mm) , LAN (10/100/1000 Mbps) , M.2 , Microphone (3.5 mm jack) , USB 2.0 (Motherboard) , SATA III , Serial (9-pin) , USB 3.0 (Motherboard) , VGA
No. of DisplayPort 1 x
No. of Gigabit LANs 2 x
No. of HDMI ports 1 x
No. of serial ports 2 x
No. of USB 2.0 ports 4 x
No. of USB 3.0 ports 4 x
No. of VGA ports 1 x
PSU power 90 W
Width 200 mm
Height 72.50 mm
T 242 mm
Weight 1800
Product type Barebone w/o CPU

Technical data

  • Slim design
  • Flat 3.5L housing, black, front flaps
  • Dimensions 24.2 x 20 x 7.25 cm (L/W/H)
  • Permissible ambient temperature: 0-50°C.
  • Motherboard in Mini-ITX-Format (17 x 17 cm)
  • Processor
  • Socket LGA1151v2 supports Intel Core CPUs
  • Gen. 8/9 "Coffee Lake" with max. 65 W TDP
  • Core i9/i7/i5/i3, Pentium Gold, Celeron [10]
  • Supplied heatpipe cooling system
  • Operating system
  • Delivery without operating system
  • Supports Windows 10 and Linux - 64 bit
  • Chipset Intel H310 Chipset
  • Memory 2x 260-pin SO-DIMM slot
  • Supports DDR4-2400/2666, max. 2x 16 GB
  • Graphics integrated Intel UHD graphics
  • Supports two 4K displays simultaneously
  • Drive bays
  • Slots: 2x 2.5” for hard disks or SSDs and
  • 1x for optical SATA Slimline drive
  • Connections: 3x Serial ATA max. 6 GB/s,
  • Pre-installed cables for a 2.5" drive and
  • An ODD slim drive
  • Mini-Slots M.2 2280M Slot (supports SATA/PCIe SSDs)
  • M.2 2230E slot (supports WLAN cards)
  • External connections
  • HDMI 2.0a + DisplayPort 1.2 + D-Sub/VGA
  • 5.1 HD audio (digital audio via HDMI/DP)
  • 4x USB 3.0, 4x USB 2.0 (2 each front/rear)
  • 2x Intel Gigabit LAN, 2x RS232 (1x RS422/RS485)
  • Connection for external power/clear CMOS button
  • Onboard connections
  • USB 2.0, embedded DisplayPort. LPC
  • Connection for 12V supply voltage
  • Always-On-Jumper (Power-on-after-power-fail)
  • Optional accessories
  • Stand (PS01), 3.5" bracket (PHD4)
  • VESA BRACKET (PV02), WLAN (WLN-M)
  • DVD-slot cover (MY01)
  • Cable for an external power button (CXP01)
  • Power supply 90W/19V adapter (DC-in also supports 12V)
Base
Intel® 1151v2
Processor generation 9th Gen (Coffe Lake refurbished)
RAM type DDR4 RAM
No. of memory slots 2
Memory banks 2
Graphics card type Intel UHD Graphics
Drive w/o hard drive
Interfaces Audio 5.1 (3.5 mm jack) , DisplayPort , HDMI™ , Headphone jack (3.5 mm) , LAN (10/100/1000 Mbps) , M.2 , Microphone (3.5 mm jack) , USB 2.0 (Motherboard) , SATA III , Serial (9-pin) , USB 3.0 (Motherboard) , VGA
No. of DisplayPort 1 x
No. of Gigabit LANs 2 x

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Barebone Computers