Siemens 3NC14915 Fuse disconnect switch 1-pin 50 A 690 V AC

  • Item no.: 1745005
  • Manufacturer no.: 3NC14915
  • EAN: 4011209632158

RCBO, 10 kA, 1P+N, type A, 30 mA, B char., In: 13 A, Un AC: 230 V

  • Item no.: 1745005
  • Manufacturer no.: 3NC14915
  • EAN: 4011209632158

RCBO, 10 kA, 1P+N, type A, 30 mA, B char., In: 13 A, Un AC: 230 V

  • Mounting type: front mounting
  • The size of the fuse insert: 14 x 51 mm
  • Connectable conductor cross-section / multi-wire: 1.5 mm² - 35 mm²
Type Screw connector
Content 1 pc(s)
Depth 122 mm
Height 69 mm
Width 27 mm
Nominal current 50 A
Nominal voltage 690 V AC
Number of pins 1
Product type Fuse disconnect switch

Technical data

  • Mounting type: front mounting
  • The size of the fuse insert: 14 x 51 mm
  • Connectable conductor cross-section / multi-wire: 1.5 mm² - 35 mm²
Type Screw connector
Content 1 pc(s)
Depth 122 mm
Height 69 mm
Width 27 mm
Nominal current 50 A
Nominal voltage 690 V AC
Number of pins 1
Product type Fuse disconnect switch

Frequently bought together

Similar products

See and discover other items from category Fuses