Siemens 3NC34381U Fuse holder inset Fuse size = 3 800 A 1100 V
Electronic timing relay OFF delay with control signal and semiconductor output 24-90 V AC/DC Time range 0.05...100 s can be snapped on at the front for contactors 3RT2, S2, S3 screw terminal
- Warranty: 24 months
- Manufacturer: Siemens
Electronic timing relay OFF delay with control signal and semiconductor output 24-90 V AC/DC Time range 0.05...100 s can be snapped on at the front for contactors 3RT2, S2, S3 screw terminal
- Warranty: 24 months
- Manufacturer: Siemens
Technical data
Content | 3 pc(s) |
---|---|
Nominal current | 800 A |
Nominal current - rounded value | 800 A |
Fuse size | 3 |
Duty class | aR |
Nominal voltage | 1100 V |
Switch-off capacity | 100 kA |
Product type | Fuse holder inset |
Documents & Downloads
TIMING RELAY, OFF-DELAY
Electronic timing relay OFF delay with control signal and semiconductor output 24-90 V AC/DC Time range 0.05...100 s can be snapped on at the front for contactors 3RT2, S2, S3 screw terminal
- Warranty: 24 months
- Manufacturer: Siemens
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Fuses