Siemens 3NE32340MK08 Fuse holder inset Fuse size = 1 500 A 1000 V
circuit breaker 3VA2 IEC frame 250 breaking capacity class L Icu=150kA @ 415 V 3-pole, line protection ETU320, li, In=250A overload protection Ir=100A ...250A short circuit protection iI=1,5... 10 x In busbar connection Undervoltage release (UVR) 24 …
- Warranty: 24 months
- Manufacturer: Siemens
circuit breaker 3VA2 IEC frame 250 breaking capacity class L Icu=150kA @ 415 V 3-pole, line protection ETU320, li, In=250A overload protection Ir=100A ...250A short circuit protection iI=1,5... 10 x In busbar connection Undervoltage release (UVR) 24 …
- Warranty: 24 months
- Manufacturer: Siemens
Documents & Downloads
MCCB_IEC_FS250_250A_3P_150KA_ETU3_LI
circuit breaker 3VA2 IEC frame 250 breaking capacity class L Icu=150kA @ 415 V 3-pole, line protection ETU320, li, In=250A overload protection Ir=100A ...250A short circuit protection iI=1,5... 10 x In busbar connection Undervoltage release (UVR) 24 V DC
- Warranty: 24 months
- Manufacturer: Siemens
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Fuses