Siemens 3NE33340B Fuse holder inset Fuse size = 2 500 A 1000 V
TRANSFORMER SITAS PHASES:3 PN/PN(S6)(KVA):10 /49 UPRI(V):Y500-400/D289-230 USEC(V):Y 400 / D 230 ISEC(A):14,4-25 F(HZ):50...60 VECTOR GR./SHIELD WNG.:IIIIII0 /0 TA/ISOKL:55 /H IP23 TYPE OF TERMINALS:SCREW CONNECTION INSTALLATION:SCREW EN …
- Warranty: 24 months
- Manufacturer: Siemens
TRANSFORMER SITAS PHASES:3 PN/PN(S6)(KVA):10 /49 UPRI(V):Y500-400/D289-230 USEC(V):Y 400 / D 230 ISEC(A):14,4-25 F(HZ):50...60 VECTOR GR./SHIELD WNG.:IIIIII0 /0 TA/ISOKL:55 /H IP23 TYPE OF TERMINALS:SCREW CONNECTION INSTALLATION:SCREW EN …
- Warranty: 24 months
- Manufacturer: Siemens
Technical data
Content | 3 pc(s) |
---|---|
Nominal current | 500 A |
Nominal current - rounded value | 500 A |
Depth | 72 mm |
Height | 149 mm |
Fuse size | 2 |
Duty class | aR |
Nominal voltage | 1000 V |
Switch-off capacity | 100 kA |
Product type | Fuse holder inset |
Documents & Downloads
3-PH. SITAS-TRANSFORMER
TRANSFORMER SITAS PHASES:3 PN/PN(S6)(KVA):10 /49 UPRI(V):Y500-400/D289-230 USEC(V):Y 400 / D 230 ISEC(A):14,4-25 F(HZ):50...60 VECTOR GR./SHIELD WNG.:IIIIII0 /0 TA/ISOKL:55 /H IP23 TYPE OF TERMINALS:SCREW CONNECTION INSTALLATION:SCREW EN 61558-2-1, -2-2, -2-4 UL/CSA-RECOGNIZED CONTROL CIRCUIT TRANSFORMER ISOLATION TRANSFORMER
- Warranty: 24 months
- Manufacturer: Siemens
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Fuses