Siemens 3NJ62033AA001ED1 Circuit breaker 3-pin 160 A 690 V AC
No image
Variants
3NJ49101AA00 3NJ49113BA01 3NJ49115AA00 3NJ49115BA00 3NJ49115CA00 3NJ49121EA00 3NJ49122AA00 3NJ49122CA00 3NJ49123BA01 3NJ49131AA01 3NJ49148AA00 3NJ49151CA00 3NJ49151EA10 3NJ49151EB10 3NJ49151EB20 3NJ49151FA10 3NJ49151FA11 3NJ49151FA20 3NJ49151FB11 3NJ49152BA00 3NJ49152CA00 3NJ49152DA20 3NJ49152DB20 3NJ49152EA20 3NJ62033AA001ED1
Overload relay 12.5...50 A for motor protection Size S2, Class 10E Stand-alone installation Main circuit: Straight-through transformer Auxiliary circuit: Screw Manual-Automatic-Reset
- Warranty: 24 months
- Manufacturer: Siemens
Variants
3NJ49101AA00 3NJ49113BA01 3NJ49115AA00 3NJ49115BA00 3NJ49115CA00 3NJ49121EA00 3NJ49122AA00 3NJ49122CA00 3NJ49123BA01 3NJ49131AA01 3NJ49148AA00 3NJ49151CA00 3NJ49151EA10 3NJ49151EB10 3NJ49151EB20 3NJ49151FA10 3NJ49151FA11 3NJ49151FA20 3NJ49151FB11 3NJ49152BA00 3NJ49152CA00 3NJ49152DA20 3NJ49152DB20 3NJ49152EA20 3NJ62033AA001ED1
Overload relay 12.5...50 A for motor protection Size S2, Class 10E Stand-alone installation Main circuit: Straight-through transformer Auxiliary circuit: Screw Manual-Automatic-Reset
- Warranty: 24 months
- Manufacturer: Siemens
Technical data
- Protection class: IP41
- Ambient temperature: -25 °C to +55 °C
- Isolation voltage: 1000 V
- Surge voltage resistance: 8000 V
- Mounting type: pluggable
- Design of the electrical connection: bolt connection
- The number of current converter: 1
Type | Strips design |
---|---|
Dim | (W x H x D) 590 x 49 x 308 mm |
Content | 1 pc(s) |
Nominal current | 160 A |
Nominal current - rounded value | 160 A |
Depth | 308 mm |
Height | 49 mm |
Width | 590 mm |
Nominal voltage | 690 V AC |
Number of pins | 3 |
Product type | Circuit breaker |
---|
Documents & Downloads
OVERLOAD RELAY 12.5..50 A
Overload relay 12.5...50 A for motor protection Size S2, Class 10E Stand-alone installation Main circuit: Straight-through transformer Auxiliary circuit: Screw Manual-Automatic-Reset
- Warranty: 24 months
- Manufacturer: Siemens
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Fuses