Siemens 3NJ62133AA030AA0 Circuit breaker 3-pin 250 A 690 V AC
Switch disconnector with fuses In-line design, pluggable NH2 400 A, 3-pole Standard switching capacity S manual operation without auxiliary switch 3 current transformers for 1 ammeter, Moving iron Multifunctional connector 300/1A, Cl. 1
- Warranty: 24 months
- Manufacturer: Siemens
Switch disconnector with fuses In-line design, pluggable NH2 400 A, 3-pole Standard switching capacity S manual operation without auxiliary switch 3 current transformers for 1 ammeter, Moving iron Multifunctional connector 300/1A, Cl. 1
- Warranty: 24 months
- Manufacturer: Siemens
Technical data
- Protection class: IP41
- Ambient temperature: -25 °C to +55 °C
- Isolation voltage: 1000 V
- Surge voltage resistance: 8000 V
- Mounting type: pluggable
- Design of the electrical connection: bolt connection
Type | Strips design |
---|---|
Dim | (W x H x D) 590 x 99 x 308 mm |
Content | 1 pc(s) |
Nominal current | 250 A |
Nominal current - rounded value | 250 A |
Depth | 308 mm |
Height | 99 mm |
Width | 590 mm |
Nominal voltage | 690 V AC |
Number of pins | 3 |
Product type | Circuit breaker |
---|
Documents & Downloads
PLUG-IN IN-LINE SWITCH DISCONNECTOR
Switch disconnector with fuses In-line design, pluggable NH2 400 A, 3-pole Standard switching capacity S manual operation without auxiliary switch 3 current transformers for 1 ammeter, Moving iron Multifunctional connector 300/1A, Cl. 1
- Warranty: 24 months
- Manufacturer: Siemens
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Fuses