Siemens 3NP11331BB10 Circuit breaker 3-pin 160 A 690 V AC

  • Protection class IP20, IP30, IP40
  • Surge voltage resistance: 8 kV
  • Ambient temperature: -25 °C to +55 °C
  • Isolation voltage: 1000 V
  • Mechanical life: 2000
  • Mounting type: Busbar
  • Design of the electrical connection: rail connection
  • Power loss: 51 W
Type Masking Level 32/70 mm
Dim (W x H x D) 105.8 x 210.4 x 137.8 mm
Content 1 pc(s)
Nominal current 160 A
Nominal current - rounded value 160 A
Depth 137.8 mm
Height 210.4 mm
Width 105.8 mm
Nominal voltage 690 V AC
Number of pins 3
Product type Circuit breaker

Technical data

  • Protection class IP20, IP30, IP40
  • Surge voltage resistance: 8 kV
  • Ambient temperature: -25 °C to +55 °C
  • Isolation voltage: 1000 V
  • Mechanical life: 2000
  • Mounting type: Busbar
  • Design of the electrical connection: rail connection
  • Power loss: 51 W
Type Masking Level 32/70 mm
Dim (W x H x D) 105.8 x 210.4 x 137.8 mm
Content 1 pc(s)
Nominal current 160 A
Nominal current - rounded value 160 A
Depth 137.8 mm
Height 210.4 mm
Width 105.8 mm
Nominal voltage 690 V AC
Number of pins 3

Frequently bought together

Similar products

See and discover other items from category Fuses