Siemens 3NP50600HA13 Circuit breaker 3-pin 160 A 690 V AC

  • Item no.: 1743692
  • Manufacturer no.: 3NP50600HA13
  • EAN: 4011209469280

SENTRON, Fuse switch disconnector 3NP5, 3-pole, NH1, 250 A, for assembly and installation on mounting plate, with High-speed closing, screw terminal, Fuse monitoring: through 3RV, Auxiliary switch at Switch disconnector: 1 NO+1 NC, Auxiliary switch a…

  • Item no.: 1743692
  • Manufacturer no.: 3NP50600HA13
  • EAN: 4011209469280

SENTRON, Fuse switch disconnector 3NP5, 3-pole, NH1, 250 A, for assembly and installation on mounting plate, with High-speed closing, screw terminal, Fuse monitoring: through 3RV, Auxiliary switch at Switch disconnector: 1 NO+1 NC, Auxiliary switch a…

  • Protection class: IP00
  • Surge voltage resistance: 6 kV
  • Ambient temperature: -25 °C to +55 °C
  • Isolation voltage: 690 V
  • Design of the Electrical Connection: screw terminals.
  • Mounting type: Mounting Plate
  • Power loss: 8 W
Type Auxiliary switch on the switch disconnectors: 1S+1Ö, auxiliary switch on the fuse monitoring: 2S+1Ö
Dim (W x H x D) 134 x 196 x 161.5 mm
Content 1 pc(s)
Nominal current 160 A
Nominal current - rounded value 160 A
Depth 161.5 mm
Height 196 mm
Width 134 mm
Nominal voltage 690 V AC
Number of pins 3
Product type Circuit breaker

Technical data

  • Protection class: IP00
  • Surge voltage resistance: 6 kV
  • Ambient temperature: -25 °C to +55 °C
  • Isolation voltage: 690 V
  • Design of the Electrical Connection: screw terminals.
  • Mounting type: Mounting Plate
  • Power loss: 8 W
Type Auxiliary switch on the switch disconnectors: 1S+1Ö, auxiliary switch on the fuse monitoring: 2S+1Ö
Dim (W x H x D) 134 x 196 x 161.5 mm
Content 1 pc(s)
Nominal current 160 A
Nominal current - rounded value 160 A
Depth 161.5 mm
Height 196 mm
Width 134 mm
Nominal voltage 690 V AC
Number of pins 3

Frequently bought together

Similar products

See and discover other items from category Fuses