Siemens 3NP52600HA13 Circuit breaker 3-pin 250 A 690 V AC

  • Item no.: 1743703
  • Manufacturer no.: 3NP52600HA13
  • EAN: 4011209469617

LV HRC fuse element, NH2, In: 125 A, gG, Un AC: 690 V, Un DC: 440 V, Combined indicator, Insulated grip lugs LV HBC fuse system 3NA, 3ND for selective line and plant protection. As an important component of the SENTRON protective components for elect…

  • Item no.: 1743703
  • Manufacturer no.: 3NP52600HA13
  • EAN: 4011209469617

LV HRC fuse element, NH2, In: 125 A, gG, Un AC: 690 V, Un DC: 440 V, Combined indicator, Insulated grip lugs LV HBC fuse system 3NA, 3ND for selective line and plant protection. As an important component of the SENTRON protective components for elect…

  • Protection class: IP00
  • Surge voltage resistance: 6 kV
  • Ambient temperature: -25 °C to +55 °C
  • Isolation voltage: 690 V
  • Design of the Electrical Connection: screw terminals.
  • Mounting type: Mounting Plate
  • Power loss: 8 W
Type Auxiliary switch on the switch disconnectors: 1S+1Ö, auxiliary switch on the fuse monitoring: 2S+1Ö
Content 1 pc(s)
Depth 200.5 mm
Height 300 mm
Width 207 mm
Nominal current 250 A
Nominal voltage 690 V AC
Number of pins 3
Product type Circuit breaker

Technical data

  • Protection class: IP00
  • Surge voltage resistance: 6 kV
  • Ambient temperature: -25 °C to +55 °C
  • Isolation voltage: 690 V
  • Design of the Electrical Connection: screw terminals.
  • Mounting type: Mounting Plate
  • Power loss: 8 W
Type Auxiliary switch on the switch disconnectors: 1S+1Ö, auxiliary switch on the fuse monitoring: 2S+1Ö
Content 1 pc(s)
Depth 200.5 mm
Height 300 mm
Width 207 mm
Nominal current 250 A
Nominal voltage 690 V AC
Number of pins 3
Product type Circuit breaker

Frequently bought together

Similar products

See and discover other items from category Fuses