Siemens 3NW43241HG Torpedo fuse holder inset 80 A 600 V
Class J fuse link 175 A 600 V quick-response Use within the European economic area, Turkey, Switzerland only as part of a tested, CE-compliant plant.
- Warranty: 24 months
- Manufacturer: Siemens
Class J fuse link 175 A 600 V quick-response Use within the European economic area, Turkey, Switzerland only as part of a tested, CE-compliant plant.
- Warranty: 24 months
- Manufacturer: Siemens
Technical data
Content | 1 pc(s) |
---|---|
Nominal current | 80 A |
Nominal current - rounded value | 80 A |
Nominal voltage | 600 V |
Release characteristics | Quick response -F- |
Product type | Torpedo fuse holder inset |
Documents & Downloads
SENTRON, cylindrical fuse, class J, 175 A, quick-response, Un AC: 600 V, with ...
Class J fuse link 175 A 600 V quick-response Use within the European economic area, Turkey, Switzerland only as part of a tested, CE-compliant plant.
- Warranty: 24 months
- Manufacturer: Siemens
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Fuses