Siemens 3SU1250-2PU10-1AA0 Single turn rotary pot 100 kΩ 1 pc(s)
Holder for 3 modules, plastic, 1 NO+1 NC, LED module, white, 6-24 V AC/DC, screw terminal
- Warranty: 24 months
- Manufacturer: Siemens
Holder for 3 modules, plastic, 1 NO+1 NC, LED module, white, 6-24 V AC/DC, screw terminal
- Warranty: 24 months
- Manufacturer: Siemens
Technical data
- Colour: Black
- Isolation voltage: 500 V
- Actuator material: plastic
- Material of the holder: metal
- Mechanical life: 25000
- Mounting height 19.4 mm
Resistance | 100 kΩ |
---|---|
Connection | Screws |
Electrical angle | 280 ° |
Torque (max.) | 1 Nm |
Type | Compact device |
Shaft length | 46 mm |
Axle type | Round |
Width | 30 mm |
Height | 40 mm |
(Ø) | 22.3 mm |
Min. temperature | -25 °C |
---|---|
Max. temperature | +70 °C |
Tolerance ± | 10 % |
IP rating | IP20 |
Content | 1 pc(s) |
Type | 3SU1250-2PU10-1AA0 |
Dim | (Ø x H) 22.3 mm x 40 mm |
Product type | Single turn rotary pot |
HOLDER, CONTACT MOD. 1NO+1NC, LED MOD.
Holder for 3 modules, plastic, 1 NO+1 NC, LED module, white, 6-24 V AC/DC, screw terminal
- Warranty: 24 months
- Manufacturer: Siemens
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Rotary Potentiometers