Siemens 4AM57425EJ100FA0 Transformer 1 x 504 V, 480 V, 456 V 1 x 110 V 1000 VA
RC unit, 4-pole, type A, short- time delayed, In: 63 A, 30 mA Un AC: 400 V The RCD is the residual current device for touch protection. The patented residual current protective devices from Siemens are an important component of the SENTRON protective…
RC unit, 4-pole, type A, short- time delayed, In: 63 A, 30 mA Un AC: 400 V The RCD is the residual current device for touch protection. The patented residual current protective devices from Siemens are an important component of the SENTRON protective…
RC unit, 4-pole, type A, short-term delayed, In: 63 A, 30 mA, Un AC: 400 V
RC unit, 4-pole, type A, short- time delayed, In: 63 A, 30 mA Un AC: 400 V The RCD is the residual current device for touch protection. The patented residual current protective devices from Siemens are an important component of the SENTRON protective devices for electrical installations, as they prevent life-threatening electrical accidents by safely disconnecting hazardous residual currents through grounding. Electrically ignited fires can be prevented as they occur. Whether the problem is direct contact with energized operating parts or indirect contact with equipment, protection is achieved primarily by rapid shutdown. The residual current operated circuit breakers are characterized primarily by: 1. Comprehensive protection from electric shock for personnel and property. 2. Whether sinusoidal residual alternating currents or smooth residual direct currents, Siemens provides the right type for all requirements and special versions 3. Be protected according to the standards: All residual current operated circuit breakers correspond to the provisions of the DIN VDE. 4. Optimized technology for your safety – only from Siemens. www.siemens.com/global/en/home/products/energy/low-voltage/components/sentron-protection-devices/residual-current-protective-devices.html. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.
Highlights & Details
- 1 x 504 V, 480 V, 456 V
- 1 x 110 V
- 1000 VA
Comments
Customer reviews
Similar products
See and discover other items from category Mains Transformers