Siemens 4AM61428ED400FC0 Transformer 1 x 600 V, 575 V, 550 V, 525 V, 500 V, 480 V, 460 V, 440 V, 415 V 1 x 230 V, 115 V
TRANSFORMER SITAS PHASES:1 PN/PN(S6)(KVA):2 /9,7 UPRI(V):440+/-5% USEC(V):110 ISEC(A):18,2 F(HZ):50...60 VECTOR GR./SHIELD WNG.:II0 /0 TA/ISOKL:40 /B IP00 TYPE OF TERMINALS:SCREW/TAB CONNECTION INSTALLATION:SCREW EN 61558-2-1, -2-2, -2-4 …
TRANSFORMER SITAS PHASES:1 PN/PN(S6)(KVA):2 /9,7 UPRI(V):440+/-5% USEC(V):110 ISEC(A):18,2 F(HZ):50...60 VECTOR GR./SHIELD WNG.:II0 /0 TA/ISOKL:40 /B IP00 TYPE OF TERMINALS:SCREW/TAB CONNECTION INSTALLATION:SCREW EN 61558-2-1, -2-2, -2-4 …
TRANSFORMER SITAS PHASES:1
TRANSFORMER SITAS PHASES:1 PN/PN(S6)(KVA):2 /9,7 UPRI(V):440+/-5% USEC(V):110 ISEC(A):18,2 F(HZ):50...60 VECTOR GR./SHIELD WNG.:II0 /0 TA/ISOKL:40 /B IP00 TYPE OF TERMINALS:SCREW/TAB CONNECTION INSTALLATION:SCREW EN 61558-2-1, -2-2, -2-4 UL/CSA-RECOGNIZED CONTROL CIRCUIT TRANSFORMER ISOLATION TRANSFORMER
Highlights & Details
- 1 x 600 V, 575 V, 550 V, 525 V, 500 V, 480 V, 460 V, 440 V, 415 V
- 1 x 230 V, 115 V
Comments
Customer reviews
Similar products
See and discover other items from category Mains Transformers