Siemens 4EM4912-0CB00 Choke 12.5 A 1 pc(s)
Variants
4EM49120CB00 4EP36015DS00 4EP40003DS00 4EU25222BA000AA0 4EU25223BA000AA0 4EU25225BA000AA0 4EU25226BA000AA0 4EU27221CA000AA0 4EU27225BA000AA0 4EU27226BA000AA0 4EU27227BA000AA0 4EU27228BA000AA0 4EU30221BA000AA0 4EU30222BA000AA0 4EU30224BA000AA0 4EU30226BA000AA0 4EU30227BA000AA0 4EU36222CA001BA0 4EU36223CA001BA0 4EU36225CA000AA0 4EU36226CA000AA0 4EU39212BA000A 4EU39216BA000A 4EU39217BA000A 4EU43210AW000A
MAINS CHOKE F.FU PHASES:3 UN1(V):480 ITHMAX 1(A) / F1(HZ):6,3 /60 I LN (A):5,67 UK(%):2 LN(MH):2,24 TA/ISOKL:40 /B IP00 TYPE OF TERMINALS:SCREW/TAB CONNECTION EN 61558-2-20 UL/CSA-RECOGNIZED CHOKE
- Warranty: 24 months
- Manufacturer: Siemens
Variants
4EM49120CB00 4EP36015DS00 4EP40003DS00 4EU25222BA000AA0 4EU25223BA000AA0 4EU25225BA000AA0 4EU25226BA000AA0 4EU27221CA000AA0 4EU27225BA000AA0 4EU27226BA000AA0 4EU27227BA000AA0 4EU27228BA000AA0 4EU30221BA000AA0 4EU30222BA000AA0 4EU30224BA000AA0 4EU30226BA000AA0 4EU30227BA000AA0 4EU36222CA001BA0 4EU36223CA001BA0 4EU36225CA000AA0 4EU36226CA000AA0 4EU39212BA000A 4EU39216BA000A 4EU39217BA000A 4EU43210AW000A
MAINS CHOKE F.FU PHASES:3 UN1(V):480 ITHMAX 1(A) / F1(HZ):6,3 /60 I LN (A):5,67 UK(%):2 LN(MH):2,24 TA/ISOKL:40 /B IP00 TYPE OF TERMINALS:SCREW/TAB CONNECTION EN 61558-2-20 UL/CSA-RECOGNIZED CHOKE
- Warranty: 24 months
- Manufacturer: Siemens
Technical data
- Design of the Electrical Connection: screw/flat plug connection
- Protection class: IP00
Frequency | 50 Hz |
---|---|
Nominal voltage | 400 V |
Nominal current | 12.5 A |
Length | 0.108 mm |
Width | 0.085 mm |
Height | 0.103 mm |
Max. temperature | +40 °C |
Content | 1 pc(s) |
Dim | (L x W x H) 0.108 x 0.085 x 0.103 mm |
Type | 4EM4912-0CB00 |
Product type | Choke |
---|
Documents & Downloads
MAIN RCT 3AC480V 60HZ 6,3A UK2%
MAINS CHOKE F.FU PHASES:3 UN1(V):480 ITHMAX 1(A) / F1(HZ):6,3 /60 I LN (A):5,67 UK(%):2 LN(MH):2,24 TA/ISOKL:40 /B IP00 TYPE OF TERMINALS:SCREW/TAB CONNECTION EN 61558-2-20 UL/CSA-RECOGNIZED CHOKE
- Warranty: 24 months
- Manufacturer: Siemens
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Inductors, Coils, Chokes