Siemens 4EU2522-6BA00-0AA0 Choke 100 A 1 pc(s)
Variants
4EP36015DS00 4EP40003DS00 4EU25222BA000AA0 4EU25223BA000AA0 4EU25225BA000AA0 4EU25226BA000AA0 4EU27221CA000AA0 4EU27225BA000AA0 4EU27226BA000AA0 4EU27227BA000AA0 4EU27228BA000AA0 4EU30221BA000AA0 4EU30222BA000AA0 4EU30224BA000AA0 4EU30226BA000AA0 4EU30227BA000AA0 4EU36220CA000AA0 4EU36222CA001BA0 4EU36223CA001BA0 4EU36225CA000AA0 4EU36226CA000AA0 4EU39212BA000A 4EU39216BA000A 4EU39217BA000A 4EU43210AW000A
COMMUTATING CHOKE FOR CONVERTER PHASES:3 UN1(V):500 ITHMAX 1(A) / F1(HZ):100 /50 I LN (A):90 UK(%):4 LN(MH):0,293 TA/ISOKL:40 /H IP00 TYPE OF TERMINALS:FLAT-TYPE TERMINAL EN 61558-2-20 CHOKE
- Warranty: 24 months
- Manufacturer: Siemens
Variants
4EP36015DS00 4EP40003DS00 4EU25222BA000AA0 4EU25223BA000AA0 4EU25225BA000AA0 4EU25226BA000AA0 4EU27221CA000AA0 4EU27225BA000AA0 4EU27226BA000AA0 4EU27227BA000AA0 4EU27228BA000AA0 4EU30221BA000AA0 4EU30222BA000AA0 4EU30224BA000AA0 4EU30226BA000AA0 4EU30227BA000AA0 4EU36220CA000AA0 4EU36222CA001BA0 4EU36223CA001BA0 4EU36225CA000AA0 4EU36226CA000AA0 4EU39212BA000A 4EU39216BA000A 4EU39217BA000A 4EU43210AW000A
COMMUTATING CHOKE FOR CONVERTER PHASES:3 UN1(V):500 ITHMAX 1(A) / F1(HZ):100 /50 I LN (A):90 UK(%):4 LN(MH):0,293 TA/ISOKL:40 /H IP00 TYPE OF TERMINALS:FLAT-TYPE TERMINAL EN 61558-2-20 CHOKE
- Warranty: 24 months
- Manufacturer: Siemens
Technical data
- Design of the electrical connection: flat connector
- Protection class: IP00
Frequency | 50 Hz |
---|---|
Nominal voltage | 500 V |
Nominal current | 100 A |
Length | 0.16 mm |
Width | 0.225 mm |
Height | 0.21 mm |
Max. temperature | +40 °C |
Content | 1 pc(s) |
Dim | (L x W x H) 0.16 x 0.225 x 0.21 mm |
Type | 4EU2522-6BA00-0AA0 |
Product type | Choke |
---|
Documents & Downloads
COM CHK 3AC500V 50HZ 100A UK4%
COMMUTATING CHOKE FOR CONVERTER PHASES:3 UN1(V):500 ITHMAX 1(A) / F1(HZ):100 /50 I LN (A):90 UK(%):4 LN(MH):0,293 TA/ISOKL:40 /H IP00 TYPE OF TERMINALS:FLAT-TYPE TERMINAL EN 61558-2-20 CHOKE
- Warranty: 24 months
- Manufacturer: Siemens
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Inductors, Coils, Chokes