Siemens 4EU2752-2UB00-0AA0 Line choke 200 A 1 pc(s)
Variants
4EP35000US00 4EP37005US00 4EP37006US00 4EP37007US00 4EP38001US00 4EP38002US00 4EP38007US00 4EU24522UA000AA0 4EU24523UA000AA0 4EU24524UA000AA0 4EU25524UA000AA0 4EU25525UA000AA0 4EU25528UA000AA0 4EU27520UB000AA0 4EU27521UB000AA0 4EU27522UB000AA0 4EU27527UA000AA0 4EU27528UA000AA0 4EU30525UA000AA0 4EU30526UA001BA0 4EU30527UA000AA0 4EU36520UB001BA0 4EU36527UC001BA0 4EU36528UA000AA0 4EU39516UA000A
COMMUTATING CHOKE FOR CONVERTER PHASES:3 UN1(V):500 ITHMAX 1(A) / F1(HZ):560 /50 I LN (A):504 UK(%):4 LN(MH):0,0493 TA/ISOKL:40 /H IP00 TYPE OF TERMINALS:FLAT-TYPE TERMINAL EN 61558-2-20 UL/CSA-RECOGNIZED CHOKE
- Warranty: 24 months
- Manufacturer: Siemens
Variants
4EP35000US00 4EP37005US00 4EP37006US00 4EP37007US00 4EP38001US00 4EP38002US00 4EP38007US00 4EU24522UA000AA0 4EU24523UA000AA0 4EU24524UA000AA0 4EU25524UA000AA0 4EU25525UA000AA0 4EU25528UA000AA0 4EU27520UB000AA0 4EU27521UB000AA0 4EU27522UB000AA0 4EU27527UA000AA0 4EU27528UA000AA0 4EU30525UA000AA0 4EU30526UA001BA0 4EU30527UA000AA0 4EU36520UB001BA0 4EU36527UC001BA0 4EU36528UA000AA0 4EU39516UA000A
COMMUTATING CHOKE FOR CONVERTER PHASES:3 UN1(V):500 ITHMAX 1(A) / F1(HZ):560 /50 I LN (A):504 UK(%):4 LN(MH):0,0493 TA/ISOKL:40 /H IP00 TYPE OF TERMINALS:FLAT-TYPE TERMINAL EN 61558-2-20 UL/CSA-RECOGNIZED CHOKE
- Warranty: 24 months
- Manufacturer: Siemens
Technical data
- Protection class IP: IP 00
- Design of electrical connection / on the input: flat connector
- Phase number/of the input voltage: 3
Nominal voltage | 480 V |
---|---|
Nominal current | 200 A |
Content | 1 pc(s) |
Type | 4EU2752-2UB00-0AA0 |
Product type | Line choke |
Documents & Downloads
COM CHK 3AC500V 50HZ 560A UK4%
COMMUTATING CHOKE FOR CONVERTER PHASES:3 UN1(V):500 ITHMAX 1(A) / F1(HZ):560 /50 I LN (A):504 UK(%):4 LN(MH):0,0493 TA/ISOKL:40 /H IP00 TYPE OF TERMINALS:FLAT-TYPE TERMINAL EN 61558-2-20 UL/CSA-RECOGNIZED CHOKE
- Warranty: 24 months
- Manufacturer: Siemens
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Inductors, Coils, Chokes