Siemens 4EU3921-6BA00-0A Choke 710 A 1 pc(s)
Variants
4EP36015DS00 4EP40003DS00 4EU25222BA000AA0 4EU25223BA000AA0 4EU25225BA000AA0 4EU25226BA000AA0 4EU27221CA000AA0 4EU27225BA000AA0 4EU27226BA000AA0 4EU27227BA000AA0 4EU27228BA000AA0 4EU30221BA000AA0 4EU30222BA000AA0 4EU30224BA000AA0 4EU30226BA000AA0 4EU30227BA000AA0 4EU36220CA000AA0 4EU36222CA001BA0 4EU36223CA001BA0 4EU36225CA000AA0 4EU36226CA000AA0 4EU39212BA000A 4EU39216BA000A 4EU39217BA000A 4EU43210AW000A
ALPHA-ZS, Quick assembly kit H=1200 mm, W=250 mm 2 counters
- Warranty: 24 months
- Manufacturer: Siemens
Variants
4EP36015DS00 4EP40003DS00 4EU25222BA000AA0 4EU25223BA000AA0 4EU25225BA000AA0 4EU25226BA000AA0 4EU27221CA000AA0 4EU27225BA000AA0 4EU27226BA000AA0 4EU27227BA000AA0 4EU27228BA000AA0 4EU30221BA000AA0 4EU30222BA000AA0 4EU30224BA000AA0 4EU30226BA000AA0 4EU30227BA000AA0 4EU36220CA000AA0 4EU36222CA001BA0 4EU36223CA001BA0 4EU36225CA000AA0 4EU36226CA000AA0 4EU39212BA000A 4EU39216BA000A 4EU39217BA000A 4EU43210AW000A
ALPHA-ZS, Quick assembly kit H=1200 mm, W=250 mm 2 counters
- Warranty: 24 months
- Manufacturer: Siemens
Technical data
- Design of the electrical connection: flat connector
- Protection class: IP00
Frequency | 50 Hz |
---|---|
Nominal voltage | 500 V |
Nominal current | 710 A |
Length | 0.229 mm |
Width | 0.41 mm |
Height | 0.385 mm |
Max. temperature | +40 °C |
Content | 1 pc(s) |
Dim | (L x W x H) 0.229 x 0.41 x 0.385 mm |
Type | 4EU3921-6BA00-0A |
Product type | Choke |
---|
Documents & Downloads
A-ZS QMS 1200 B1 2Z-05
ALPHA-ZS, Quick assembly kit H=1200 mm, W=250 mm 2 counters
- Warranty: 24 months
- Manufacturer: Siemens
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Inductors, Coils, Chokes