Siemens 5SL4110-6 Circuit breaker 1-pin 10 A 230 V, 400 V

  • Item no.: 1419088
  • Manufacturer no.: 5SL4110-6
  • EAN: 4001869439228

The circuit breaker is the circuit breaker for short-circuit protection. The circuit breaker from Siemens as an important part of the SENTRON protection components for electrical installation offers effective people and plant protection through safe …

  • Item no.: 1419088
  • Manufacturer no.: 5SL4110-6
  • EAN: 4001869439228

The circuit breaker is the circuit breaker for short-circuit protection. The circuit breaker from Siemens as an important part of the SENTRON protection components for electrical installation offers effective people and plant protection through safe …

  • IP20, with the connected conductors
Colour Grey
Dim (W x H x D) 18 x 90 x 76 mm
Content 1 pc(s)
Depth 76 mm
Height 90 mm
Width 18 mm
Compatible with (details) SENTRON
Nominal current - rounded value 10 A
Nominal current 10 A
Nominal voltage 230 V , 400 V
Number of pins 1
Release characteristics B
Operating voltage 440 V
Product type Circuit breaker

Technical data

  • IP20, with the connected conductors
Colour Grey
Dim (W x H x D) 18 x 90 x 76 mm
Content 1 pc(s)
Depth 76 mm
Height 90 mm
Width 18 mm
Compatible with (details) SENTRON
Nominal current - rounded value 10 A
Nominal current 10 A
Nominal voltage 230 V , 400 V

Frequently bought together

Similar products

See and discover other items from category MCB