Siemens 5SL4116-6 Circuit breaker 1-pin 16 A 230 V, 400 V
The circuit breaker is the circuit breaker for short-circuit protection. The circuit breaker from Siemens as an important part of the SENTRON protection components for electrical installation offers effective people and plant protection through safe …
- Warranty: 24 months
- Manufacturer: Siemens
The circuit breaker is the circuit breaker for short-circuit protection. The circuit breaker from Siemens as an important part of the SENTRON protection components for electrical installation offers effective people and plant protection through safe …
- Warranty: 24 months
- Manufacturer: Siemens
Technical data
- IP20, with the connected conductors
Colour | Grey |
---|---|
Dim | (W x H x D) 18 x 90 x 76 mm |
Content | 1 pc(s) |
Depth | 76 mm |
Height | 90 mm |
Width | 18 mm |
Compatible with (details) | SENTRON |
Nominal current - rounded value | 16 A |
Nominal current | 16 A |
Nominal voltage | 230 V , 400 V |
Number of pins | 1 |
---|---|
Release characteristics | B |
Operating voltage | 440 V |
Product type | Circuit breaker |
Documents & Downloads
LS-Switch 230/400 V 10kA 1PIN B, 16 A
The circuit breaker is the circuit breaker for short-circuit protection. The circuit breaker from Siemens as an important part of the SENTRON protection components for electrical installation offers effective people and plant protection through safe shutdown in the event of overload and short-circuit. Easy mounting and connection technology, uniform additional components and a consistent design - these are the characteristics of the device family. Whether for infrastructure or for industrial requirements, Siemens offers line safety switch for all applications and every area of application. The Siemens circuit breakers are distinguished primarily by: 1. Effective persons, investment and system protection against overload and short circuit. 2. Uniform accessories in wide variety easy to install and can be exchanged at any time. 3. Reliable security during the installation thanks to a standard feature encompassing and protection against accidental contact. 4. Tool-free release from the DIN rail or from the rail network by convenient slide hand operation. 5. Data Matrix code on the front of the device offers quick and easy all information around the circuit-breaker. 6. Optimum technology for your security - only from Siemens. www.siemens.de/circuit breakers. Siemens offers for the safe, efficient electrical infrastructure in buildings and industry an integrated portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Siemens
Frequently bought together
Customer reviews
Similar products
See and discover other items from category MCB