Siemens 5SL45088 Circuit breaker 8 A 230 V

  • Item no.: 1732479
  • Manufacturer no.: 5SL45088
  • EAN: 4001869441948

Miniature circuit breaker 230 V 10kA, 1+N-pole, D, 8A The miniature circuit breaker is the fuse for short-circuit protection. The miniature circuit breakers from Siemens are an important element of the SENTRON protective components for electronic ins…

  • Item no.: 1732479
  • Manufacturer no.: 5SL45088
  • EAN: 4001869441948

Miniature circuit breaker 230 V 10kA, 1+N-pole, D, 8A The miniature circuit breaker is the fuse for short-circuit protection. The miniature circuit breakers from Siemens are an important element of the SENTRON protective components for electronic ins…

  • IP20, with the connected conductors
Colour Grey
Dim (W x H x D) 36 x 90 x 76 mm
Content 1 pc(s)
Depth 76 mm
Height 90 mm
Width 36 mm
Compatible with (details) SENTRON
Nominal current - rounded value 8 A
Nominal current 8 A
Nominal voltage 230 V
Number of pins 2
Release characteristics D
Product type Circuit breaker

Technical data

  • IP20, with the connected conductors
Colour Grey
Dim (W x H x D) 36 x 90 x 76 mm
Content 1 pc(s)
Depth 76 mm
Height 90 mm
Width 36 mm
Compatible with (details) SENTRON
Nominal current - rounded value 8 A
Nominal current 8 A
Nominal voltage 230 V

Frequently bought together

Similar products

See and discover other items from category MCB