Siemens 5SM23430 RCCB 40 A 0.03 A 400 V

  • Item no.: 1725919
  • Manufacturer no.: 5SM23430
  • EAN: 4001869484624

TRANSFORMER SITAS PHASES:1 PN/PN(S6)(KVA):0,16 /0,49 UPRI(V):550-525-500-480-460- 440-415-400-380-230-208 USEC(V):42 ISEC(A):3,81 F(HZ):50...60 VECTOR GR./SHIELD WNG.:II0 /0 TA/ISOKL:40 /B IP00 TYPE OF TERMINALS:SCREW/TAB CONNECTION INSTAL…

  • Item no.: 1725919
  • Manufacturer no.: 5SM23430
  • EAN: 4001869484624

TRANSFORMER SITAS PHASES:1 PN/PN(S6)(KVA):0,16 /0,49 UPRI(V):550-525-500-480-460- 440-415-400-380-230-208 USEC(V):42 ISEC(A):3,81 F(HZ):50...60 VECTOR GR./SHIELD WNG.:II0 /0 TA/ISOKL:40 /B IP00 TYPE OF TERMINALS:SCREW/TAB CONNECTION INSTAL…

  • Mechanical life (Cycles): 10000
  • IP20, for distributor installation, with the connected conductors
Content 1 pc(s)
Depth 70 mm
Height 90 mm
Width 122.5 mm
Differential current rating 0.03 A
Nominal current 40 A
Nominal voltage 400 V
Number of pins 4
Product type RCCB

Technical data

  • Mechanical life (Cycles): 10000
  • IP20, for distributor installation, with the connected conductors
Content 1 pc(s)
Depth 70 mm
Height 90 mm
Width 122.5 mm
Differential current rating 0.03 A
Nominal current 40 A
Nominal voltage 400 V
Number of pins 4
Product type RCCB

Frequently bought together

Similar products

See and discover other items from category RCCBs