Siemens 5SM36224 RCCB 25 A 0.3 A 230 V

  • Mechanical life (Cycles): 10000
  • IP20, for distributor installation, with the connected conductors
Content 1 pc(s)
T 70 mm
Height 90 mm
Width 72 mm
Differential current rating 0.3 A
Nominal current 25 A
Nominal voltage 230 V
Switch-off capacity 0.8 kA
Number of pins 2
Product type RCCB

Technical data

  • Mechanical life (Cycles): 10000
  • IP20, for distributor installation, with the connected conductors
Content 1 pc(s)
T 70 mm
Height 90 mm
Width 72 mm
Differential current rating 0.3 A
Nominal current 25 A
Nominal voltage 230 V
Switch-off capacity 0.8 kA
Number of pins 2
Product type RCCB

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category RCCBs