Siemens 5SP37252 Main RCCB 25 A 230 V, 400 V

  • Item no.: 1727017
  • Manufacturer no.: 5SP37252
  • EAN: 4001869315027

SITOP Module 24 V DC USV/40 A Uninterrupted Power supply without interface input: 24 V DC/43 A output: 24 V DC/40 A

  • Item no.: 1727017
  • Manufacturer no.: 5SP37252
  • EAN: 4001869315027

SITOP Module 24 V DC USV/40 A Uninterrupted Power supply without interface input: 24 V DC/43 A output: 24 V DC/40 A

  • IP40, with the connected conductors
Colour Grey
Dim (W x H x D) 27 x 151.3 x 89.5 mm
Content 1 pc(s)
Depth 89.5 mm
Height 151.3 mm
Width 27 mm
Compatible with (details) SENTRON
Nominal current - rounded value 25 A
Nominal current 25 A
Nominal voltage 230 V , 400 V
Number of pins 1
Release characteristics E
Operating voltage 440 V
Product type Main RCCB

Technical data

  • IP40, with the connected conductors
Colour Grey
Dim (W x H x D) 27 x 151.3 x 89.5 mm
Content 1 pc(s)
Depth 89.5 mm
Height 151.3 mm
Width 27 mm
Compatible with (details) SENTRON
Nominal current - rounded value 25 A
Nominal current 25 A
Nominal voltage 230 V , 400 V

Frequently bought together

Similar products

See and discover other items from category MCB