Technical data
- IP40, with the connected conductors
Colour | Grey |
---|---|
Dim | (W x H x D) 27 x 151.3 x 89.5 mm |
Content | 1 pc(s) |
Depth | 89.5 mm |
Height | 151.3 mm |
Width | 27 mm |
Compatible with (details) | SENTRON |
Nominal current - rounded value | 35 A |
Nominal current | 35 A |
Nominal voltage | 230 V , 400 V |
Number of pins | 1 |
---|---|
Release characteristics | E |
Operating voltage | 440 V |
Product type | Main RCCB |
Documents & Downloads
FO STANDARD CABLE 50/125 20 M
FO Standard Cable 50/125, pre-assembled with 2x2 BFOC connectors, Length 20 m
- Warranty: 24 months
- Manufacturer: Siemens
Frequently bought together
Customer reviews
Similar products
See and discover other items from category MCB