Siemens 5SP37801 Main RCCB 80 A 230 V, 400 V
Variants
Release characteristics: E 16 A Release characteristics: E 16 A Release characteristics: E 16 A Release characteristics: E 20 A Release characteristics: E 20 A Release characteristics: E 20 A Release characteristics: E 25 A Release characteristics: E 25 A Release characteristics: E 25 A Release characteristics: E 35 A Release characteristics: E 35 A Release characteristics: E 35 A Release characteristics: E 40 A Release characteristics: E 40 A Release characteristics: E 40 A Release characteristics: E 50 A Release characteristics: E 50 A Release characteristics: E 50 A Release characteristics: E 63 A Release characteristics: E 63 A Release characteristics: E 63 A Release characteristics: E 80 A
MICROMASTER 4 Braking resistor 380-480 V 27R 24000W PK 1200W cont. 515x 270x 175 mm HxWxD IP20
- Warranty: 24 months
- Manufacturer: Siemens
Variants
Release characteristics: E 16 A Release characteristics: E 16 A Release characteristics: E 16 A Release characteristics: E 20 A Release characteristics: E 20 A Release characteristics: E 20 A Release characteristics: E 25 A Release characteristics: E 25 A Release characteristics: E 25 A Release characteristics: E 35 A Release characteristics: E 35 A Release characteristics: E 35 A Release characteristics: E 40 A Release characteristics: E 40 A Release characteristics: E 40 A Release characteristics: E 50 A Release characteristics: E 50 A Release characteristics: E 50 A Release characteristics: E 63 A Release characteristics: E 63 A Release characteristics: E 63 A Release characteristics: E 80 A
MICROMASTER 4 Braking resistor 380-480 V 27R 24000W PK 1200W cont. 515x 270x 175 mm HxWxD IP20
- Warranty: 24 months
- Manufacturer: Siemens
Technical data
- IP20, with the connected conductors
Colour | Grey |
---|---|
Content | 1 pc(s) |
Compatible with (details) | SENTRON |
Nominal current - rounded value | 80 A |
Nominal current | 80 A |
Nominal voltage | 230 V , 400 V |
Number of pins | 3 |
Release characteristics | E |
Operating voltage | 440 V |
Product type | Main RCCB |
Documents & Downloads
Braking resistor 27,00 Ohm, 24,00 kW
MICROMASTER 4 Braking resistor 380-480 V 27R 24000W PK 1200W cont. 515x 270x 175 mm HxWxD IP20
- Warranty: 24 months
- Manufacturer: Siemens
Frequently bought together
Customer reviews
Similar products
See and discover other items from category MCB