Siemens 5ST30100HN Auxiliary switch

  • Item no.: 1760100
  • Manufacturer no.: 5ST30100HN
  • EAN: 4021267313166

Residual current operated circuit breaker, 4-pole, Type AC, In: 25 A, 30 mA, Un AC: 400 V, N left The RCD is the residual current device for touch protection The patented residual current protective devices from Siemens are an important element of th…

  • Item no.: 1760100
  • Manufacturer no.: 5ST30100HN
  • EAN: 4021267313166

Residual current operated circuit breaker, 4-pole, Type AC, In: 25 A, 30 mA, Un AC: 400 V, N left The RCD is the residual current device for touch protection The patented residual current protective devices from Siemens are an important element of th…

  • IP20
Colour Grey
Dim (W x H x D) 9 x 90 x 70 mm
Content 1 pc(s)
Depth 70 mm
Height 90 mm
Width 9 mm
Compatible with (details) SENTRON
Product type Auxiliary switch

Technical data

  • IP20
Colour Grey
Dim (W x H x D) 9 x 90 x 70 mm
Content 1 pc(s)
Depth 70 mm
Height 90 mm
Width 9 mm
Compatible with (details) SENTRON
Product type Auxiliary switch

Frequently bought together

Similar products

See and discover other items from category MCB