Siemens 5SU13540LB20 RCBO 20 A 0.03 A 230 V

  • Item no.: 1704172
  • Manufacturer no.: 5SU13540LB20
  • EAN: 4001869305998

signal cable, pre-assembled type: 6FX8002-2DC10 DRIVE-CLiQ with 24 V Connector RJ45 IP20 on module side and IP67 on motor side MOTION-CONNECT 800PLUS released only up to 75 m length Dmax=7.1 mm Length (m)= 0 + 40 + 5 + 0

  • Item no.: 1704172
  • Manufacturer no.: 5SU13540LB20
  • EAN: 4001869305998

signal cable, pre-assembled type: 6FX8002-2DC10 DRIVE-CLiQ with 24 V Connector RJ45 IP20 on module side and IP67 on motor side MOTION-CONNECT 800PLUS released only up to 75 m length Dmax=7.1 mm Length (m)= 0 + 40 + 5 + 0

  • Operating frequency: 50/60 Hz
Type Short-time delayed shut-off description: G, super resistant K
Nominal voltage (details) 230 V
Dim (W x H x D) 36 x 90 x 70 mm
Content 1 pc(s)
Depth 70 mm
Height 90 mm
Width 36 mm
Nominal current - rounded value 20 A
Differential current rating 0.03 A
Nominal current 20 A
Nominal voltage 230 V
Switch-off capacity 10
Number of pins 2
Release characteristics B
Operating voltage 230 V
Product type RCBO

Technical data

  • Operating frequency: 50/60 Hz
Type Short-time delayed shut-off description: G, super resistant K
Nominal voltage (details) 230 V
Dim (W x H x D) 36 x 90 x 70 mm
Content 1 pc(s)
Depth 70 mm
Height 90 mm
Width 36 mm
Nominal current - rounded value 20 A
Differential current rating 0.03 A
Nominal current 20 A

Frequently bought together

Similar products

See and discover other items from category RCCB/MCB