Siemens 5SU13547VK32 Switch 32 A 0.03 A 230 V
Industrial Ethernet SOFTNET-PN IO upgrade to V12 as of Edition 2006 software for S7, PN IO controller communication, OPC, PG/OP communication, NCM PC Single License for 1 installation of runtime software, software and electr. manual on CD-ROM, Licens…
- Warranty: 24 months
- Manufacturer: Siemens
Industrial Ethernet SOFTNET-PN IO upgrade to V12 as of Edition 2006 software for S7, PN IO controller communication, OPC, PG/OP communication, NCM PC Single License for 1 installation of runtime software, software and electr. manual on CD-ROM, Licens…
- Warranty: 24 months
- Manufacturer: Siemens
Technical data
- Operating frequency: 50/60 Hz
Type | Short-time delayed shut-off description: K |
---|---|
Nominal voltage (details) | 230 V |
Dim | (W x H x D) 36 x 90 x 70 mm |
Content | 1 pc(s) |
Depth | 70 mm |
Height | 90 mm |
Width | 36 mm |
Nominal current - rounded value | 32 A |
Differential current rating | 0.03 A |
Nominal current | 32 A |
Nominal voltage | 230 V |
---|---|
Switch-off capacity | 10 |
Number of pins | 2 |
Release characteristics | C |
Operating voltage | 230 V |
Product type | Switch |
Documents & Downloads
IE SOFTNET PN IO for PN IO controller, upgrade to V12 from v.2006
Industrial Ethernet SOFTNET-PN IO upgrade to V12 as of Edition 2006 software for S7, PN IO controller communication, OPC, PG/OP communication, NCM PC Single License for 1 installation of runtime software, software and electr. manual on CD-ROM, License key on USB stick, Class A 2 languages (de, en) for CP 1512/CP 1612
- Warranty: 24 months
- Manufacturer: Siemens
Frequently bought together
Customer reviews
Similar products
See and discover other items from category RCCB/MCB