Technical data
- Operating frequency: 50/60 Hz
Type | Short-time delayed shut-off description: K |
---|---|
Dim | (W x H x D) 36 x 90 x 70 mm |
Content | 1 pc(s) |
Depth | 70 mm |
Height | 90 mm |
Width | 36 mm |
Nominal current - rounded value | 40 A |
Differential current rating | 0.03 A |
Nominal current | 40 A |
Nominal voltage | 230 V |
Switch-off capacity | 10 |
---|---|
Number of pins | 2 |
Release characteristics | C |
Product type | Switch |
Documents & Downloads
SIPLUS_ET200S_2AI
SIPLUS ET 200S EM 2AI I-4DMU -25...+60 °C based on 6ES7134-4GB11-0AB0
- Warranty: 24 months
- Manufacturer: Siemens
Frequently bought together
Customer reviews
Similar products
See and discover other items from category RCCB/MCB