Technical data
- Operating frequency: 50 Hz
Type | Switch-off description: without delay |
---|---|
Dim | (W x H x D) 36 x 90 x 70 mm |
Content | 1 pc(s) |
Depth | 70 mm |
Height | 90 mm |
Width | 36 mm |
Nominal current - rounded value | 40 A |
Differential current rating | 0.3 A |
Nominal current | 40 A |
Nominal voltage | 230 V |
Switch-off capacity | 6 |
---|---|
Number of pins | 2 |
Release characteristics | C |
Product type | Switch |
Documents & Downloads
RCBO elm
RCBO, 10 kA, 1P+N, type A, 300 mA, B char., In: 6 A, Un AC: 230 V
- Warranty: 24 months
- Manufacturer: Siemens
Frequently bought together
Customer reviews
Similar products
See and discover other items from category RCCB/MCB