Siemens 5SV43120 RCCB 25 A 0.03 A 230 V

  • Item no.: 1751636
  • Manufacturer no.: 5SV43120
  • EAN: 4001869429779

undervoltage release 120-127 V AC 50/60 Hz ACcessory for 3VA1 100/160 3VA2 100/160/250/400/630 Internal accessories for 3VA molded-case circuit breakers. With the internal accessories for the 3VA molded-case circuit breaker, you can flexibly cover a …

  • Item no.: 1751636
  • Manufacturer no.: 5SV43120
  • EAN: 4001869429779

undervoltage release 120-127 V AC 50/60 Hz ACcessory for 3VA1 100/160 3VA2 100/160/250/400/630 Internal accessories for 3VA molded-case circuit breakers. With the internal accessories for the 3VA molded-case circuit breaker, you can flexibly cover a …

  • Mechanical life (Cycles): 10000
  • IP20, for distributor installation, with the connected conductors
Content 1 pc(s)
T 70 mm
Height 90 mm
Width 36 mm
Differential current rating 0.03 A
Nominal current 25 A
Nominal voltage 230 V
Switch-off capacity 0.5 kA
Number of pins 2
Product type RCCB

Technical data

  • Mechanical life (Cycles): 10000
  • IP20, for distributor installation, with the connected conductors
Content 1 pc(s)
T 70 mm
Height 90 mm
Width 36 mm
Differential current rating 0.03 A
Nominal current 25 A
Nominal voltage 230 V
Switch-off capacity 0.5 kA
Number of pins 2
Product type RCCB

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category RCCBs