Siemens 5SV43420KL RCCB 25 A 0.03 A 400 V

  • Item no.: 1751647
  • Manufacturer no.: 5SV43420KL
  • EAN: 4001869430195

Residual current operated circuit breaker, 4-pole, Type AC, In: 80 A, 300 mA, Un AC: 400 V, N left The RCD is the residual current device for touch protection The patented residual current protective devices from Siemens are an important element of t…

  • Item no.: 1751647
  • Manufacturer no.: 5SV43420KL
  • EAN: 4001869430195

Residual current operated circuit breaker, 4-pole, Type AC, In: 80 A, 300 mA, Un AC: 400 V, N left The RCD is the residual current device for touch protection The patented residual current protective devices from Siemens are an important element of t…

  • Mechanical life (Cycles): 10000
  • IP20, for distributor installation, with the connected conductors
Content 1 pc(s)
T 70 mm
Height 90 mm
Width 72 mm
Differential current rating 0.03 A
Nominal current 25 A
Nominal voltage 400 V
Switch-off capacity 0.8 kA
Number of pins 4
Product type RCCB

Technical data

  • Mechanical life (Cycles): 10000
  • IP20, for distributor installation, with the connected conductors
Content 1 pc(s)
T 70 mm
Height 90 mm
Width 72 mm
Differential current rating 0.03 A
Nominal current 25 A
Nominal voltage 400 V
Switch-off capacity 0.8 kA
Number of pins 4
Product type RCCB

Frequently bought together

Similar products

See and discover other items from category RCCBs