Siemens 5SV46120 RCCB 25 A 0.3 A 230 V

  • Item no.: 1704139
  • Manufacturer no.: 5SV46120
  • EAN: 4001869429854

Residual current operated circuit breaker, 4-pole, Type AC, In: 80 A, 500 mA, Un AC: 400 V The RCD is the residual current device for touch protection The patented residual current protective devices from Siemens are an important element of the SENTR…

  • Item no.: 1704139
  • Manufacturer no.: 5SV46120
  • EAN: 4001869429854

Residual current operated circuit breaker, 4-pole, Type AC, In: 80 A, 500 mA, Un AC: 400 V The RCD is the residual current device for touch protection The patented residual current protective devices from Siemens are an important element of the SENTR…

  • Mechanical life (Cycles): 10000
  • IP20, for distributor installation, with the connected conductors
Content 1 pc(s)
T 70 mm
Height 90 mm
Width 36 mm
Differential current rating 0.3 A
Nominal current 25 A
Nominal voltage 230 V
Switch-off capacity 0.5 kA
Number of pins 2
Product type RCCB

Technical data

  • Mechanical life (Cycles): 10000
  • IP20, for distributor installation, with the connected conductors
Content 1 pc(s)
T 70 mm
Height 90 mm
Width 36 mm
Differential current rating 0.3 A
Nominal current 25 A
Nominal voltage 230 V
Switch-off capacity 0.5 kA
Number of pins 2
Product type RCCB

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category RCCBs