Siemens 5SV46170KL RCCB 80 A 0.3 A 230 V

  • Item no.: 1751054
  • Manufacturer no.: 5SV46170KL
  • EAN: 4001869435770

Connecting cable shielded for SIMATIC S7-1500 between front connector module and Connection module 50x0.14 mm2 with IDC connectors, L = 3.0 m

  • Item no.: 1751054
  • Manufacturer no.: 5SV46170KL
  • EAN: 4001869435770

Connecting cable shielded for SIMATIC S7-1500 between front connector module and Connection module 50x0.14 mm2 with IDC connectors, L = 3.0 m

  • Mechanical life (Cycles): 10000
  • IP20, for distributor installation, with the connected conductors
Content 1 pc(s)
Depth 70 mm
Height 90 mm
Width 36 mm
Differential current rating 0.3 A
Nominal current 80 A
Nominal voltage 230 V
Switch-off capacity 0.8 kA
Number of pins 2
Product type RCCB

Technical data

  • Mechanical life (Cycles): 10000
  • IP20, for distributor installation, with the connected conductors
Content 1 pc(s)
Depth 70 mm
Height 90 mm
Width 36 mm
Differential current rating 0.3 A
Nominal current 80 A
Nominal voltage 230 V
Switch-off capacity 0.8 kA
Number of pins 2
Product type RCCB

Frequently bought together

Similar products

See and discover other items from category RCCBs